TE Connectivity - Industrial Relays
4.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock3 On Order Expected 03-Jun-27 | Wire Leads | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 18 A | Turret | 26.5 VDC | 25 kVDC | Bulk | 5-1618276-1 | |||||||||||||||
Mfr: T9AS5D22-24 TTI: 3-1419104-6 TE Connectivity Availability: 5.800In Stock5.000 On Order Expected 12-Feb-27 Industrial Relays POWER RELAY 24V 30A 1CO THT | 5.800In Stock5.000 On Order Expected 12-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5D22-24 T9AS5D22-24 | |||||
19In Stock | Bulk | ||||||||||||||||||||||
22In Stock | Bulk | ||||||||||||||||||||||
Mfr: T92S7D14-12 TTI: T92S7D14-12 TE Connectivity Availability: 240In StockIndustrial Relays POWER RELAY 12V 30A 2NO THT | 240In Stock | Power Relays | T92 | Bulk | 1-1423008-6 | ||||||||||||||||||
51In Stock | Bulk | ||||||||||||||||||||||
Mfr: RT900029 (RT174018) TTI: 1393241-2 TE Connectivity Availability: 17.850In StockIndustrial Relays INDUSTRIAL RELAY-SCHRACK | 17.850In Stock | Tube | |||||||||||||||||||||
Mfr: T92S11D12-12 TTI: 8-1393211-9 TE Connectivity Availability: 7.410In StockIndustrial Relays POWER RELAY 12V 30A 2CO THT | 7.410In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92-S11D12 12 T92S11D12-12 | ||||||
Mfr: 26-07-51-909 TTI: 26-07-51-909 TE Connectivity Availability: 3In StockIndustrial Relays RELAY 26-07-51-909 | 3In Stock | Bulk | |||||||||||||||||||||
12In Stock | Bulk | ||||||||||||||||||||||
Mfr: T9GS1L24-12 TTI: 1558676-3 TE Connectivity Availability: 15.120In StockIndustrial Relays POWER RELAY SPST 30A 12VDC | 15.120In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Bulk | |||||
Mfr: T9GV1L14-12 TTI: 1558661-3 TE Connectivity Availability: 1.000In StockIndustrial Relays POWER RELAY SPDT 30A 12VDC | 1.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Bulk | |||||||
Mfr: PT570524 TTI: 8-1419111-7 TE Connectivity Availability: 1.000In StockIndustrial Relays INDUSTRY RELAY 24AC 6A 4CO THT | 1.000In Stock | Power Relays | Bulk | AMPS- A69177-000 PT570524 | |||||||||||||||||||
Mfr: FCA-150-CR4 TTI: 1-1617800-1 TE Connectivity Availability: 9In StockIndustrial Relays MID RANGE RELAY SPST-NO 30A | 9In Stock | Military / Aerospace Relays | SPST (1 Form X) | 50 A | 28 VDC | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-150-CR4 | |||||||||
10In Stock | Bulk | ||||||||||||||||||||||
0In Stock30 On Order Expected 03-Feb-27 | Bulk | ||||||||||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 120 Ohms | 300 mA | 28 VDC | Silver | 100 mm | 62 mm | 51.5 mm | Bulk | |||||||
0In Stock | Panel Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 50 A | Screw | 28 VDC | 110 Ohms | 300 mA | 28 VDC | Silver | 61.5 mm | 68 mm | 45 mm | Bulk | |||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-24 | |||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Kit | 3-1617753-9 | ||||
0In Stock25 On Order Expected 11-Jan-27 | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 1-1393154-2 | ||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | FCA-325 | 1.718 in | 1.025 in | 1.01 in | Bulk | 4-1617753-6 | |||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 9-1419111-3 | ||||||
0In Stock | General Purpose Relay | 4PDT (4 Form C) | 5 A | Socket Pin | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0517M |