TE Connectivity - Disconnect Switches
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 300 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
12In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
12In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
48In Stock | High Voltage Battery Disconnector | 1 Pole | Flange Mount | Threaded | Lever | DPST | 400 A | 1 kVDC | - 40 C | + 85 C | IP67 | ||||||
12In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
6In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
9In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
2In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
100In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 80 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
9In Stock | Battery Disconnect | 1 Pole | Center Mount | Threaded | Lever | SPST | 400 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||
10In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
8In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 200 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
9In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
36In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
34In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
20In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
5In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
20In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock12 On Order Expected 15-Feb-27 | High Voltage Battery Disconnector | 1 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 1 kVDC | - 40 C | + 85 C | IP67 | ||||||
0In Stock180 On Order Expected 01-Mar-27 | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock6 On Order Expected 24-Feb-27 | Battery Disconnect Switch | 1 Pole | Center Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 |