TE Connectivity - Disconnect Switches
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | High Voltage Battery Disconnector | 1 Pole | Panel Mount | Stud | Lever | SPST | 250 A | 80 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Center Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | |||||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Center Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
Mfr: K1151933 TTI: Not Assigned TE Connectivity Disconnect Switches Batt. Disconnector 35-514-231-S-A5-900 | 0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 45 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Switch lever 90DEG chain | IP67 | |||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | DPST | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
Mfr: K1121749 TTI: Not Assigned TE Connectivity Disconnect Switches Battery Disconnector 35-524-231-S-900 | 0In Stock | Battery Disconnect | 2 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | ||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 200 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Center Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 500 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Center Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | High Voltage Battery Disconnector | 1 Pole | Flange Mount | Threaded | Lever | SPST | 250 A | 100 VDC | - 40 C | + 85 C | IP67 |