KISSLING Series 35 - TE Connectivity - Disconnect Switches
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 300 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
9In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | DPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
100In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 80 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
9In Stock | Battery Disconnect | 1 Pole | Center Mount | Threaded | Lever | SPST | 400 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||
9In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
8In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 200 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
36In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
20In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock180 On Order Expected 01-Mar-27 | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | High Voltage Battery Disconnector | 1 Pole | Panel Mount | Stud | Lever | SPST | 250 A | 80 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Center Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 400 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Center Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 200 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | |||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 500 A | 20 VAC | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 |