TE Connectivity - Antennas
3.294 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.38 GHz | 114 mm | IP67 | Dipole | Bulk | ||||||||||||||
Mfr: L9000143-01 TTI: L9000143-01 TE Connectivity Availability: 114In StockAntennas LPWA DUAL-BAND DIPOLE PUCK ANT | 114In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: FTRA6971M6PWN-001 TTI: FTRA6971M6PWN-001 TE Connectivity Availability: 0In Stock25 On Order Expected 07-Dec-26 Antennas OMNI,PH,PMT,698-7125MHz | 0In Stock25 On Order Expected 07-Dec-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 698 MHz | 7.125 GHz | Module | Swivel | 8.1 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 96.5 mm | IP67 | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 3 Element | 6 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 851 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 16.75 in | 7.25 in | YS | Reel | |||||||||||||||
Mfr: CFSA69383P-30D43F TTI: CFSA69383P-30D43F TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,D43F 698-960,1690-4000M | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | Bulk | |||||||||
Mfr: L000434-07 TTI: L000434-07 TE Connectivity Availability: 0In StockAntennas FP40 ultra - 4 Port: 4 x Cellular - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | Bulk | ||||||||||||||||||||||||||
Mfr: L001044-02 TTI: L001044-02 TE Connectivity Availability: 0In StockAntennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Bulk | |||||||||||||||
Mfr: L001044-03 TTI: L001044-03 TE Connectivity Availability: 0In StockAntennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Bulk | |||||||||||||||
Mfr: L000633-01 TTI: L000633-01 TE Connectivity Availability: 0In StockAntennas DUAL BAND 450/900 MHz ANTENNA | 0In Stock | Outdoor Antennas | Antenna | 450 MHz | 941 MHz | 7.5 dBi | 50 Ohms | 2.0:1 | 4 W | - 40 C | + 60 C | 2 Band | Mast Mount | N Type Female | 2018 mm | IP56 | Bulk | |||||||||||||||||||||
Mfr: L000644-01 TTI: L000644-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT | 0In Stock | PCB Antennas | NFC Antenna | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | HRS Connector | 70 mm | 20 mm | 0.15 mm | 100mm Twisted Pair 28AWG | Reel | |||||||||||||||||||||||
Mfr: L000642-01 TTI: L000642-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND | 0In Stock | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | 13.56 MHz | 31 mm | 26 mm | 0.28 mm | Reel | |||||||||||||||||||||||||
Mfr: L000659-02 TTI: L000659-02 TE Connectivity Availability: 0In StockAntennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 7.125 GHz | Cylindrical | Straight | 3 dBi, 5.8 dBi, 6.2 dBi | 2500 MHz, 6000 MHz, 7125 MHz | 50 Ohms | 2:1 | 2 W | - 40 C | + 70 C | 3 Band | Direct / Permanent Mount | Connector | N Type Male | WLAN, Outdoor and Indoor | 271 mm | Bulk | ||||||||||||||||
Mfr: L000945-01 TTI: L000945-01 TE Connectivity Availability: 0In StockAntennas Antenna Dome 916MHz 500mm RG174 RPS | 0In Stock | Outdoor Antennas | Dipole Antenna | 902 MHz | 930 MHz | 4.4 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 100.5 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: OCX24688-FNM TTI: OCX24688-FNM TE Connectivity Availability: 0In StockAntennas TRI-BAND, OMNIDIRECTIONAL ARRAY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 7 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | IP67 | Bulk | |||||||||||||||||||||
Mfr: L001044-01 TTI: L001044-01 TE Connectivity Availability: 0In StockAntennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Bulk | |||||||||||||||
Mfr: L001414-01 TTI: L001414-01 TE Connectivity Availability: 0In StockAntennas ANT,4G/5G WALL MT, 698-3800MHZ | 0In Stock | Outdoor Antennas | 698 MHz | 3.8 GHz | Cellular | 4.8 dBi | 50 Ohms | 2.5:1 | - 40 C | + 90 C | 3 Band | Wall Mount | Connector | SMA Male | 158 mm | 57 mm | 53.2 mm | Bulk | ||||||||||||||||||||
Mfr: L001414-02 TTI: L001414-02 TE Connectivity Availability: 0In StockAntennas ANT,4G/5G WALL MT,698-3800 | 0In Stock | Outdoor Antennas | 698 MHz | 3.8 GHz | Cellular | 4.8 dBi | 50 Ohms | 2.5:1 | - 40 C | + 90 C | 3 Band | Wall Mount | Connector | SMA Male | 158 mm | 57 mm | 53.2 mm | Bulk | ||||||||||||||||||||
Mfr: L000573-08 TTI: L000573-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800 | 0In Stock | Antenna Accessories | FPL pro | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: L001016-01 TTI: L001016-01 TE Connectivity Availability: 0In StockAntennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10 | 0In Stock | PCB Antennas | Ultra Wide Band | 7.737 GHz | 8.736 GHz | Chip | 3.4 dBi | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | SMA Male | 40 mm | 30 mm | 0.78 mm | Reel | ||||||||||||||||||||
Mfr: L000151-01 TTI: L000151-01 TE Connectivity Availability: 0In StockAntennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | GNSS | Sharkfin | 7.5 dB | 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz | 50 Ohms | 2.5:1 | 30 W | - 40 C | + 85 C | 6 Band | Stud | QMA | QMA | Transportation, LTE Gateways | 179 mm | 63 mm | 48 mm | IP67 | RG174 | Bulk | ||||||||||||
Mfr: L000488-02 TTI: L000488-02 TE Connectivity Availability: 0In StockAntennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | Cylindrical | Straight | 3 dBi, 6 dBi | 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz | 50 Ohms | 2:1 | 2 W | - 40 C | + 70 C | 3 Band | Bracket Mount | Connector | RP-SMA | Wi-Fi | 245.7 mm | Bulk | ||||||||||||||
Mfr: L001016-02 TTI: L001016-02 TE Connectivity Availability: 0In StockAntennas UWB, WIDE BEAM, EVAL DEV KIT, CH 9/10 | 0In Stock | PCB Antennas | Ultra Wide Band | 7.737 GHz | 8.736 GHz | Chip | 3.4 dBi | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | SMA Male | 40 mm | 30 mm | 0.78 mm | Bulk | ||||||||||||||||||||
Mfr: L000643-01 TTI: L000643-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT | 0In Stock | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 43 mm | 41 mm | 0.33 mm | Reel | ||||||||||||||||||||||||
Mfr: L000379-02 TTI: L000379-02 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Bulk | |||||||||||||||||
Mfr: L000379-03 TTI: L000379-03 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Bulk |