TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | 7.3 dBi | 50 Ohms | 2.0:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | 4.3-10 Female | 270 mm | 270 mm | 7.6 mm | CFSA | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 380 MHz | 406 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | 1 Band | Bracket Mount | N Type Female | N Type Female | 5.583 ft | 2 in | 2 in | FG | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 5 dBi, 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile | 355.6 mm | IP67 | ||||||||||||||||
0In Stock | Multiprotocol Antennas | SMA Female | CFS | |||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiMAX, WISP | RFID | Module | Square | 12 dBi | 1.5:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals | 411 mm | 373 mm | 36 mm | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Wireless Applications | 82.55 mm | IP67 | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 6 GHz | 5G | WLAN | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 5.4 GHz | Wireless Applications | 2.7 in | IP67 | Phantom | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 406 MHz | 416 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 411 MHz | FG | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 150 mm RF1.13 | ||||||||||||
0In Stock | WiFi 6E | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 896 MHz | 940 MHz | Collinear | Fiberglass | 0 dB | 50 Ohms | 2.0:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Land Based, Marine Radio, Voice, Data Transmission | 34.28 cm | FG | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2:1 | 200 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Commercial, Data Transmission, Military, Public Safety | 25 in | FG | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 50 mm RF1.13 | ||||||||||||
Mfr: L001270-01 TTI: L001270-01 TE Connectivity Availability: 0In StockAntennas ANT,IPW1,OMNI,5G/SATCOM,IP67,N | 0In Stock | D2D | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 4.3 dBi | 50 Ohms | 1.8:1, 1.9:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Reel | |||||||||||||||||||||
Mfr: 1-2195935-3 TTI: 1-2195935-3 TE Connectivity Availability: 0In StockAntennas UAM Assembly 210mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 3.1 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | |||||||||||||||||||
Mfr: 1-2195935-1 TTI: 1-2195935-1 TE Connectivity Availability: 0In StockAntennas UAM Assembly 90mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 4 dB | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | ||||||||||||||||||
Mfr: L000423-07 TTI: L000423-07 TE Connectivity Availability: 0In StockAntennas 6-PORT 2X5G/LTE 2XWIFI 1XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Bulk | |||||||||||||||
Mfr: L001267-01 TTI: L001267-01 TE Connectivity Availability: 0In StockAntennas ANT,MON-L,LTE/SATCOM,GPS,SATCO | 0In Stock | D2D | Bulk |