TE Connectivity - Antennas
3.294 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.7 GHz | 4 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 1 mm | Reel | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 2.4 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | Reel | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2.0:1, 2.2:1, 2.0:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 30 mm | 7 mm | 0.78 mm | 200 mm RF1.13 | Reel | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Bulk | |||||||||||||
Mfr: L000322-02 TTI: L000322-02 TE Connectivity Availability: 0In StockAntennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 4 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Bulk | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: L000573-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | ||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: VFP69383B22JN-150L TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas VEHICULAR MIMO | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L001268-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | D2D | |||||||||||||||||||||||||||||||||
Mfr: L001257-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, HCF, Cell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 3.8 dBi | 50 Ohms | 2.6:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | IP67 | D2D | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 132 MHz | 174 MHz | Whip | Straight with Base | 3 dBi | 1 Band | Land Mobile Radio (LMR) | ||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utility, Military Mobile | 838.2 mm | IP67 | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 55.9 cm | QW | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Collinear | Radome | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Male | 2.4425 GHz | Mesh Networking | 355 mm | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.92 dB | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 100 mm RF1.13 | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 50 mm RF1.13 | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | |||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk |