TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AB24003-OC TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WHIP,AB,OC,2400-2500 MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | Straight with Base | 1 Band | |||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 140 MHz | 144 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 142 MHz | FG | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 148 MHz | 152 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 150 MHz | FG | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 152 MHz | 156 MHz | Fiberglass | 3 dB | 50 Ohms | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 8.833 ft | FG | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 440 MHz | 450 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 445 MHz | 26 in | FG | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | |||||||||||||||||||||||||||||||||||||
Mfr: S8658PL12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,12in,NF | Not Available Online | Unspecified Antennas | Connector | N Female | S8658WPR/WPL | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 6 dB | 50 Ohms | 2:1 | 200 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 834 MHz | Public Safety Agencies, Commercial Organization, Military | 61 in | FG | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 896 MHz | 940 MHz | Fiberglass | 8.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 898 MHz | LMR, LPWAN, ISM, M2M | FG | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 6 GHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | |||||||||||||||||||||||||||||||||||||
Mfr: IN24-5RD-RSMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RS MAM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Access Points, Wireless Routers, Wireless Client Bridges, Wireless Equipment | 205 mm | IN24-5RD | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | 1 Band | QW | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | B1323-L | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 525 MHz | Radio, VHF | Whip | Straight with Base | 0 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 328.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | |||||||||||||||||
Mfr: S9028PCR12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,12in,NF | Not Available Online | Unspecified Antennas | Connector | N Female | S9028PCL/PCR | ||||||||||||||||||||||||||||||||||
Mfr: UTRA4301S3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,W | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 490 MHz | UHF | Whip | Stubby | 3.6 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | |||||||||||||||
Mfr: CFD69383P1-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF,H OLES OD250MM,BULK PA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | ||||||||||
Mfr: TRA821/18503P TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DB,PH,821/1850 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS | RFID | Whip | Sharkfin | 3 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | N Female | 859 MHz, 1.92 GHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | 68.58 mm | IP67 | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | 3.9 dBi | 50 Ohms | 3:1 | 3 W | 3 Band | Adhesive Mount | Connector | TE MCIS | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Wireless Application | 110 mm | 14 mm | 1.31 mm | 120 mm RF1.13 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: L000423-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 9-PORT 2X5G/LTE 4XWIFI 2XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Mfr: L000423-12 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 8-PORT 2X5G/LTE 3XWIFI 2XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Mfr: 2-1513472-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UAM ASSEMBLY 500 MM CABLE GRAY | 0In Stock |