TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2195935-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UAM Assembly 360mm MHF4L WiFi6E | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 2.2 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Bulk | |||||||||||||||||||
Mfr: L001124-05 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS, 1M, SMA, MAGN, SCREW | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Screw | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
Mfr: 1-2195835-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 300mm, MHF 4L Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2195846-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 300mm, 698-7125 MHz | 0In Stock | PCB Antennas | 698 MHz | 7.125 GHz | WiFi | PCB Trace | 6.7 dBi | 50 Ohms | 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 80 mm | 15 mm | 0.2 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2108921-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 250mm, 617-7125MHz | 0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 119.3 mm | 20 mm | 0.17 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 1-2361492-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF | 119.3 mm | 20 mm | 0.17 mm | 1.37 mm Coax | |||||||||||||||||
Mfr: 1-2195835-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 250mm, MHF 4L Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 0600-00020 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna 1/2 Wave 7" RA 2dBi MMCX | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 868 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1 Band | Panel Mount | Connector | RA MMCX Male | 868 MHz | 177.8 mm | |||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | WiFi | 50 Ohms | 2 Band | Adhesive Mount | Bluetooth, WiFi, WLAN, ZigBee | 29.99 mm | 9.6 mm | 0.85 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4 dBic, 5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 8.9 mm | GNSS | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 5.7 dBic | 50 Ohms | 3.0:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 4.5 mm | GNSS | ||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 698 MHz | 960 MHz | 1.2 dBi | 50 Ohms | 3.5:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 5 mm | 9 mm | 1.57 mm | Reel | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | WiFi | 5 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 1 Band | Connector | RP-SMA | 196.2 mm | 13 mm | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Panel Mount | 4.3-10 Female | CFSA | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Panel Mount | N Female | CFSA | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 2.155 GHz | Cellular (NBIoT, LTE) | 2 Band | ||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock |