TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 | 30 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
Mfr: LPS88213NT-61SMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INFRA M2M,GSM, OMNI SISO | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 880 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | 10 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz | M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. | 26 mm | IP67 | 24 in Coax | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 928 MHz | Radio, VHF | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 530 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2.4 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Public Safety, Transportation, Utility, Military Mobile | 980 mm | IP67 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 381 mm | ||||||||||||||||||||||||||||||||||||
Mfr: C144/440CS TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WHIP,DB,144-148/440- 450M | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Whip | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 148 MHz | 152 MHz | 1 Band | FG | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 156 MHz | 162 MHz | Fiberglass | 3 dB | 50 Ohms | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 8.917 ft | FG | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 440 MHz | 450 MHz | UHF | Collinear | Fiberglass | 5.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 445 MHz | 44 in | FG | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 460 MHz | UHF | Collinear | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 455 MHz | 107 in | FG | |||||||||||||||||
Mfr: DA5-29RADOME TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas RADOME,2 Solid Dish | 0In Stock | Unspecified Antennas | DA5 | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight with Base | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 118 MHz | 896 MHz | Cellular (NBIoT, LTE) | Radio, VHF | Whip | Straight with Base | Unity | 200 W | 1 Band | NMO Mount | Connector | NMO Connector | 507 MHz | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 896 MHz | 940 MHz | Collinear | Fiberglass | 0 dB | 50 Ohms | 2.0:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Land Based, Marine Radio, Voice, Data Transmission | 34.28 cm | FG | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.85 GHz | TNC Male | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 760 MHz | 870 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 815 MHz | Mobile Antennas | 3.25 in | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 381 mm | IP67 | ||||||||||||||||
0In Stock | Multiprotocol Antennas | 698 MHz | 2.7 GHz | Connector | 4.3-10 Female | CMD69273P | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 155 MHz | 1 Band |