TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: S8655PLSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,FIXED,SMA F | Not Available Online | Unspecified Antennas | SMA Female | S8655P | ||||||||||||||||||||||||||||||||||
Mfr: S8655PRRSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,FIXED,RSM AF | Not Available Online | Unspecified Antennas | S8655P | |||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | S8xxxB | ||||||||||||||||||||||||||||||||||||
Mfr: HDDA5W-29-DP2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DISH,DPol,FIXED,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.94 GHz | 5.85 GHz | Bluetooth | Cellular (NBIoT, LTE) | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Parabolic | Dish | 29 dBi | 50 Ohms | 1.5:1, 1.8:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.395 GHz | OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication | IP67 | |||||||||||||
Mfr: HDDA5W-32-DP2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DISH,DPol,FIXED,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | ||||||||||||||||||||||||||||||||||
Mfr: WCP2400MMCX4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,WCP,4IN,MMCXP, 2400MHz,1.5 dBi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 1 Band | MMCX Male | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | ||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OD | ||||||||||||||||||||||||||||||||||||
Mfr: TRA8063M3PW-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DB,Ph,806,1850, 2.5 | Not Available Online | Unspecified Antennas | Phantom | |||||||||||||||||||||||||||||||||||
Mfr: TRA9020S3PWN-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,902-928 M Hz | Not Available Online | RFID/NFC Antennas | 902 MHz | 928 MHz | ||||||||||||||||||||||||||||||||||
Mfr: IN24-5RD-RTNC TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RT NM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | IN24-5RD | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | ||||||||||||||||||||||||||||||||||
Mfr: TRAB80638UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,PH,806-866MH z | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | ||||||||||||||||||||||||||||||||||
Mfr: TRA6927M3NWN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 1.71 GHz | 2 Band | Phantom | ||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | Dual Female N | 218.7 mm | 218.7 mm | 43.5 mm | CMD69423P | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 3.8 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 70 C | Screw | SMA Male | 80 mm | 80 mm | 37 mm | IP67 | Ultralink 092463 | HCF | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | |||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm | ||||||||||||||
0In Stock |