TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L001078-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 33.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | Adhesive | Connector | SMA-Male | 1.57542 GHz | 45 mm | 35 mm | 15 mm | IP67 | RG-174/U | |||||||||||||||||||
Mfr: L001065-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 400-430MHz Baton, 6.0dBi, 1.8m | 0In Stock | Outdoor Antennas | 400 MHz | 430 MHz | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk | |||||||||||||||||||||||
Mfr: L001067-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Log-Periodic 617-6000MHz | 0In Stock | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8:1 | 50 W | - 40 C | + 85 C | 4 Band | Wall Mount | N Female | Bulk | ||||||||||||||||||||||||
Mfr: FTRA6971M6PBN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 698 MHz | 7.125 GHz | Module | Swivel | 8.1 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 96.5 mm | IP67 | Bulk | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: L001359-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, TRI, GNSS, PASSIVE, ADHESIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 5.3 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive | Solder | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 40 mm | 40 mm | 14.5 mm | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Wi-Fi Antenna | 2400 MHz | 7125 MHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | 802.15.4 (ANT, Thread, Zigbee) | Stamped Metal | External | 4 dBi, 3.9 dBi, 1.4 dBi | 50 Ohms | 2.2:1, 3.1 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Cable | MHF | 2.4 GHz, 5 GHz, 6 GHz | Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices | 46 mm | 39 mm | 11.2 mm | IP67 | 1.13 Coaxial | Bulk | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | 209.5 mm | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.483 GHz | Bluetooth | 802.11 b/g, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Periodic | Directional | 12 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 2.441 GHz | Wireless LAN Applications, Client Antennas | 102 mm | 102 mm | 102 mm | MD | ||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | N Female | CFSA | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 350 MHz | 5.925 GHz | Bluetooth | 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi | 50 Ohms | 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 | 50 W | - 30 C | + 70 C | 13 Band | Ceiling Mount | Connector | N Female | 365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz | In-Building Systems, FirstNet/Public Safety | 7.6 mm | 30 cm Coax | CFSA | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Male | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | |||||||||||||||
Not Available Online | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth | 802.11 a/b/g, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Snap On | 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi | 50 Ohms | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz | 95.9 mm | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 3 dBi | 50 Ohms | 2:1 | 1 W | - 35 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 1.57542 GHz | Vehicle Tracking, Fleet Management | 35.6 mm | GPSU15M | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 525 MHz | Radio, VHF | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 328.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 | |||||||||||||||||
Mfr: EXR420TN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Duck,EXR,420-450, MH z | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 420 MHz | 450 MHz | ||||||||||||||||||||||||||||||||||
Mfr: 170-00038-002 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FEED,2FT,DPOL,4.9-5. 9GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 5.9 GHz | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 220 MHz | 225 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Whip | Straight with Base | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 156 MHz | 162 MHz | Fiberglass | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 159 MHz | FG | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | BNC Male | 460 MHz | 10 in |