VLQ69273 - TE Connectivity - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLQ69273B21G-518A TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 4-Port 4G-WIFI-GPS | 0In Stock | Multiprotocol Antennas | GPS | WiFi | VLQ69273 | |||||||||||||||||||||||||||||||||
Mfr: VLQ69273W21G-518A TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 4-Port 4G-WIFI-GPS | Not Available Online | Multiprotocol Antennas | GPS | WiFi | VLQ69273 | |||||||||||||||||||||||||||||||||
Mfr: VLQ69273B22N-518A TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 4-Port 4G-WIFI | Not Available Online | Multiprotocol Antennas | WiFi | VLQ69273 | ||||||||||||||||||||||||||||||||||
Mfr: VLQ69273B21G-30C TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 4-PORT 4G-WIFI-GPS | Not Available Online | Multiprotocol Antennas | GPS | WiFi | VLQ69273 | |||||||||||||||||||||||||||||||||
Mfr: VLQ69273W22N-518A TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 4-Port 4G-WIFI | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.3 GHz | 5.9 GHz | Bluetooth | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 5.5 dBi, 6.3 dBi | 50 Ohms | 1.6:1, 2.0:1 | 50 W | - 30 C | + 70 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 2.45 GHz, 5.5 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR195M x 4 | VLQ69273 |