TE Connectivity - Industrial Relays
4.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||||
0In Stock | Intelligent Power Relays | 1 Form X SPST-NO | 300 A | Latching | 24 VDC | 30-313-99-900 | |||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | 100 mm | 62 mm | 51.5 mm | |||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 300 A | 28 VDC | 120 Ohms | 300 mA | Silver | 129 mm | 62 mm | 67.5 mm | ||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 3 A | 28 VDC | Silver | ||||||||||||||
Mfr: 6-1617830-2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 3PST W/AUX, 25 AMP RELAY | 0In Stock | Stud Mount | Industrial Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC, 200 VAC | Silver (Ag) | 38.89 mm | 38.89 mm | 42.672 mm | ||||||
0In Stock | Military / Aerospace Relays | 8-1617787-5 | |||||||||||||||||||||
Mfr: M83536/9-006L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-006L | 0In Stock | Military / Aerospace Relays | 8-1617787-8 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 9-1617785-0 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 2-1617785-1 | |||||||||||||||||||||
Mfr: 6-1618395-4 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays HC-1/S125=RELAY VACUUM SPDT | 0In Stock | ||||||||||||||||||||||
Mfr: 5-1617806-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays FC-325-SY3 RELAY, 3PST | Not Available Online | Panel Mount | 3 Form X (3PST) | 25 A | 28 VDC | 160 Ohms | 115 VAC | Silver (Ag) | |||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617787-3 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 9-1617785-1 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617784-7 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617786-1 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617786-9 | |||||||||||||||||||||
Mfr: M83536/10-004M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-004M | 0In Stock | Military / Aerospace Relays | 1-1617784-2 | ||||||||||||||||||||
Mfr: M83536/10-007M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-007M | 0In Stock | Military / Aerospace Relays | 1-1617784-7 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1-1617786-1 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 2-1617785-2 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 2-1617785-7 |