TE Connectivity - Terminal Blocks & Connectors
15.882 ResultsCategories of Terminal Blocks & Connectors
- Circular Metric Connectors (2.389)
- DIN Rail Terminal Blocks (777)
- EV Connectors (113)
- Fiber Optic Connectors (1.122)
- Fiber Optic MIL Spec Connectors (4)
- Heavy Duty Power Connectors (8.542)
- Power Distribution Blocks (54)
- Terminal Block Interface Modules (78)
- Terminal Block Tools & Accessories (2.803)
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 2.978In Stock1.000 On Order Expected 10-Mar-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 2.978In Stock1.000 On Order Expected 10-Mar-27 | Connectors | 4 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 981In Stock1.000 On Order Expected 18-May-27 Circular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 981In Stock1.000 On Order Expected 18-May-27 | Connectors | 4 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 1.860In Stock5.000 On Order Expected 26-Apr-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 1.860In Stock5.000 On Order Expected 26-Apr-27 | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 2.901In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 2.901In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 3.711In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 3.711In Stock | Connectors | 4 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 886In Stock1.925 On Order Expected 14-Dec-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 886In Stock1.925 On Order Expected 14-Dec-26 | Connectors | 4 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 2.477In Stock2.400 On Order Expected 19-Apr-27 Circular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 2.477In Stock2.400 On Order Expected 19-Apr-27 | Connectors | 3 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M8 | Bulk | ||||||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 2.620In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 2.620In Stock | Connectors | 4 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 2.125In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 2.125In Stock | Connectors | 4 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 955In Stock4.000 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 955In Stock4.000 On Order Expected | Connectors | 4 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.108In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.108In Stock | Connectors | 2 A | 30 VAC, 30 VDC | Through Hole | Panel, Rear PCB | IP67 | M12 | Bulk | ||||||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 1.431In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 1.431In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 8.256In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 8.256In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Through Hole | Panel, Rear PCB | IP67 | M12 | Bulk | ||||||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 1.047In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 1.047In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Solder Cup | Panel, Rear | IP67 | M12 | Bulk | ||||||
Mfr: T4030014031-000 TTI: T4030014031-000 TE Connectivity Availability: 0In Stock2.450 On Order Expected 10-Feb-27 Circular Metric Connectors M8 MLE PNL REAR 3POS STR | 0In Stock2.450 On Order Expected 10-Feb-27 | Connectors | 3 A | 60 VAC, 60 VDC | Solder Cup | Panel, Rear | IP67 | Bulk | |||||||
Mfr: T4031017041-000 TTI: T4031017041-000 TE Connectivity Availability: 80In Stock500 On Order Expected 12-Jan-27 Circular Metric Connectors M8 FMLE PNL REAR 4POS STR | 80In Stock500 On Order Expected 12-Jan-27 | Connectors | 3 A | 30 VAC, 30 VDC | Solder Cup | Panel, Rear | IP67 | Bulk | |||||||
Mfr: T4131012051-000 TTI: T4131012051-000 TE Connectivity Availability: 2.684In Stock4.120 On Order Expected 07-Dec-26 Circular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE | 2.684In Stock4.120 On Order Expected 07-Dec-26 | Connectors | 4 A | 60 VAC, 60 VDC | Solder Cup | Panel, Rear | IP67 | Bulk | |||||||
Mfr: T4011008031-000 TTI: T4011008031-000 TE Connectivity Availability: 290In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,3P,GOLD | 290In Stock | Connectors | 3 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M8 | Bulk | ||||||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 350In Stock2.000 On Order Expected 14-Dec-26 Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 350In Stock2.000 On Order Expected 14-Dec-26 | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1.357In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1.357In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 592In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 592In Stock | Connectors | 4 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 2.149In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 2.149In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | ||||||
Mfr: 1SNA115116R0700 TTI: 1SNA115116R0700 TE Connectivity Availability: 10.150In StockDIN Rail Terminal Blocks M4/6 | 10.150In Stock | Bulk | |||||||||||||
Mfr: T4041017041-000 TTI: T4041017041-000 TE Connectivity Availability: 1.076In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB | 1.076In Stock | Connectors | 3 A | 30 VAC | Through Hole | Panel, Rear PCB | IP67 | Bulk | |||||||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 3.280In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 3.280In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk |