TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 118 MHz | 970 MHz | VHF | Whip | Straight with Base | Unity | Magnetic Mount | Mobile Antennas | 61 cm | QW | ||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 960 MHz | Cellular (NBIoT, LTE) | ISM, UHF | Helical | Straight | Unity | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 931 MHz | Two-Way Radio Applications, Harsh Environments, Trunking | 8.3 in | EXE | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 0 dBi | 50 Ohms | 2.0:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Public Safety Agencies, Commercial Organization, Military | 14 in | FG | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 3 dBic | 2 MHz | 50 Ohms | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Over the road trucking, Industrial and Construction Equipment, Railway and Marine Transport, Public and Fire Safety Users, Amateur Radio Users | 1.6 in | 1.42 in | 0.43 in | IP67 | 701 cm RG174 | GPS | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SMA Male | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2.4 dBi | 50 Ohms | 2 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 520 MHz | Radio, UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 475 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 317.5 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 450 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2.1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Public Safety, Transportation, Utility, Military Mobile | 914.4 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | |||||||||||||||||
Mfr: L001401-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Tri-band GNSS patch ADH THRU-HOLE MOUNT | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | GPS, GNSS, Galileo, Beidou | Patch | 4.2 dBi | 50 Ohms | 2:1 | - 40 C | + 105 C | Patch | 3 Band | Through Hole, Adhesive | Solder | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, Navigation, Positioning, Tracking | 25 mm | 25 mm | 8 mm | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
Mfr: L001360-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSSS, PATCH, PASSIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.675 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Solder | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 63 mm | 63 mm | 17 mm | IP67 | ||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
0In Stock | 617 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | 5GPHANTOM | ||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: DBA6171C1-BSMAM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | Bulk | ||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | ||||||||
Mfr: PDD61606C-200SMAM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Omnidirectional | 617 MHz | 6 GHz | 5G, 4G/LTE MIMO | Module | Rectangular | 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi | 50 Ohms | 1.2, 1.3, 1.4, 1.5 | 5 W | - 40 C | + 85 C | 22.3 mm | 103 mm | 122 mm | RP | Bulk | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 168 MHz | 174 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | ||||||||||||||||||||||||
Mfr: 1-2108792-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF 4L, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 137 mm | Dipole | Bulk | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 50 mm RF1.13 | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | ||||||||||||||||
Not Available Online | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
Mfr: L000962-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk |