TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Collinear | Radome | 1.5 dBi, 3.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W | - 40 C | + 70 C | 5 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wideband Operation | 248 mm | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 902 MHz | Cellular (NBIoT, LTE) | Yagi | 4 Element | 6 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 854 MHz | ESMR, SMR, Conventional Applications | 33 cm | Pigtail | Yagi | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | Whip | 1 Band | QW | ||||||||||||||||||||||||||||||||
Mfr: TRA24003NP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,2400-2500MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | ||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Straight | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 9 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 933 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 27.688 in | 6.75 in | Yagi | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2.0:1 | 100 W | - 35 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Whip | Straight with Base | ||||||||||||||||||||||||||||||||||
Mfr: 1-2108937-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 250mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2108937-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 300mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Male | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | |||||||||||||||
Mfr: TRAB24/49003P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400/4900MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom | ||||||||||||
Mfr: S9028PCL96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,96in,RTNM | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 10.2 in | 10.2 in | 1.32 in | IP54 | Pigtail | S9028PCL/PCR | |||||||||||
Mfr: TRAB24003NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400-2500MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | NMO Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 2.75 in | Phantom | |||||||||||||||
Not Available Online | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Mfr: L000306-02 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Bulk | |||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 350 MHz | 5.925 GHz | Bluetooth | 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi | 50 Ohms | 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 | 50 W | - 30 C | + 70 C | 13 Band | Ceiling Mount | Connector | N Female | 365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz | In-Building Systems, FirstNet/Public Safety | 7.6 mm | 30 cm Coax | CFSA | |||||||||||
Mfr: L001270-01 TTI: L001270-01 TE Connectivity Availability: 0In StockAntennas ANT,IPW1,OMNI,5G/SATCOM,IP67,N | 0In Stock | D2D | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 3.8 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Reel | ||||||||||||||||||||
Mfr: L000423-07 TTI: L000423-07 TE Connectivity Availability: 0In StockAntennas 6-PORT 2X5G/LTE 2XWIFI 1XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Bulk | |||||||||||||||
Mfr: L001267-01 TTI: L001267-01 TE Connectivity Availability: 0In StockAntennas ANT,MON-L,LTE/SATCOM,GPS,SATCO | 0In Stock | D2D | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: L000434-04 TTI: L000434-04 TE Connectivity Availability: 0In StockAntennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | Bulk | ||||||||||||||||||||||||||
Mfr: L000423-06 TTI: L000423-06 TE Connectivity Availability: 0In StockAntennas 9-PORT 2X5G/LTE 4XWIFI 2XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Bulk |