TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 380 MHz | 520 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 155 MHz | 160 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Whip | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 899 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
Mfr: TRAB47038UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,MNO,470-490 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | ||||||||||||||||||||||||||||||||||||
Mfr: CMD69273P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Dband,300mm,NF | 0In Stock | Multiprotocol Antennas | Connector | N Female | CMD69273P | |||||||||||||||||||||||||||||||||
Mfr: S2401240P12NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,WalMnt,12in,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | ||||||||||||||||||||||||||||||||||
Mfr: OC51505H-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,FixMnt,FIXED,NF | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 5.725 GHz | 6 GHz | Cellular (NBIoT, LTE), DSRC | WLAN | ISM | Collinear | Radome | 12 dBi | 50 Ohms | 2.0:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.8625 GHz | Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points | 248.6 mm | 249.4 mm | IP67 | OC | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | 2.0:1 | 100 W | 1 Band | Panel Mount | Connector | N Female | 925 MHz | |||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Yagi | 896 MHz | 970 MHz | Yagi | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 880 MHz | 1.99 GHz | GSM | Whip | Stubby Right Angle | 3 dB | 50 Ohms | 3:1 | 10 W | - 30 C | + 75 C | 2 Band | Connector | SMA Male | 47 mm | 7.8 mm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 2 dBi | 50 Ohms | 3.5 | 10 W | - 30 C | + 75 C | 3 Band | Connector | SMA Male | 115.5 mm | 17.7 mm | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active GNSS | 1.558 GHz | 1.615 GHz | GNSS | 31.8 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | 49.14 mm | 46.14 mm | 15.94 mm | RG-174 | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433.05 MHz | 434.79 MHz | 1 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 1 Band | Connector | SMA Male | 51 mm | 9.4 mm | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | N Female | CFSA | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | |||||||||||
Mfr: 8-2108517-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108517-2 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Rectangular | 3 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi, Zigbee | 30.6 mm | 30.3 mm | 5.8 mm | Bulk |