TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.4 GHz | 5.8 GHz | OD58-12 | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | 698 MHz | 4.2 GHz | Dual Female 4.3-10 | CMD69423P | |||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | WiFi, WLAN | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.875 GHz | WiFi | 2.4 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 15 mm | 10 mm | 1 mm | Bulk | ||||||||||||||||||||||||
Mfr: CFD69383P-30D43F TTI: Not Assigned TE Connectivity Antennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | |||||||||||||||||
Mfr: CFD69383P-B30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: EXR154.6BN TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Duck,EXR,154.6MHz, B NCM | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 154.6 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 40 MHz | 47 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 156 MHz | Radio, VHF | Collinear | Fiberglass | 0 dB | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 154 MHz | Public Safety Agencies, Commercial Organization, Military | 70.5 in | FG | ||||||||||||||||
0In Stock | Unspecified Antennas | Connector | RP-SMA Male | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 6.375 ft | FG | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: UTRA4061S2NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,NMO,B | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 440 MHz | UHF | Whip | Stubby | 2.9 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 423 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
Mfr: PRL90209-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RLHCP,FIXED,NF | 0In Stock | Unspecified Antennas | Connector | N Female |