TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 1-2361492-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: L001124-03 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
Mfr: L001124-04 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS 5M, FAKRA, MAGN, SCREW | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Screw | FAKRA Connector | FAKRA C Code | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 8-1513164-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 1513164-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 4 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | SMD/SMT | SMD/SMT | Bluetooth, Wi-Fi, Zigbee | 60 mm | 60 mm | 7.05 mm | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 3.8 dBi | 50 Ohms | 1.7:1, 2:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 3.6 dBi | 50 Ohms | 2:1, 2:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | Bulk | ||||||||||||||||||||
Mfr: L000423-03 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 7-PORT 2X5G/LTE 2XWIFI 2XGNSS | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1.8 dBi | 50 Ohms | 2.8:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3 mm | 1.5 mm | 1.2 mm | Reel | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile | 355.6 mm | IP67 | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
Mfr: L000434-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | WiFi 6E | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L000423-10 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 5-PORT 2X5G/LTE 2XWIFI 1XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | ||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 2.2 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHFL | 29 mm | 12 mm | 10 mm | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz, 1.71 GHz | 960 MHz, 1.99 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | Through Hole | Cellular Application | 35.56 mm | 15.11 mm | 1.57 mm | ||||||||||||||||||||
Mfr: 0600-00048 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | IPEX MHF1 | 915 MHz | 199.5 mm | ||||||||||||||||
Mfr: L000423-04 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 8-PORT 2X5G/LTE 4XWIFI 1XGNSS | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | ||||||||||||||||
0In Stock |