TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 156 MHz | Radio, VHF | Collinear | Fiberglass | 0 dB | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 154 MHz | Public Safety Agencies, Commercial Organization, Military | 70.5 in | FG | ||||||||||||||||
0In Stock | Unspecified Antennas | Connector | RP-SMA Male | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 6.375 ft | FG | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: UTRA4061S2NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,NMO,B | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 440 MHz | UHF | Whip | Stubby | 2.9 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 423 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
Mfr: PRL90209-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RLHCP,FIXED,NF | 0In Stock | Unspecified Antennas | Connector | N Female | ||||||||||||||||||||||||||||||||||
Mfr: S9025PRSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,fixed,SMA F | Not Available Online | Unspecified Antennas | SMA Female | |||||||||||||||||||||||||||||||||||
Mfr: TRA45038UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,NMO,450-470 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 156 MHz | 172 MHz | |||||||||||||||||||||||||||||||||||
Mfr: OC51505-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,FixMnt,FIXED,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | OC | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | |||||||||||||||||||||||||||||||||||
Mfr: IN7-3RD-SMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,SM AM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 806 MHz | Cellular (NBIoT, LTE) | WiMAX | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 60 C | 1 Band | Panel Mount | Connector | SMA Male | 752 MHz | Wireless Access Points, Wireless Routers, Wireless Client Bridges, Wireless Equipment | 157 mm | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 480 MHz | Mobile Antennas | 5.875 in | QW | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 430 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 418 MHz | Mobile Antennas | 17.9 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 470 MHz | 490 MHz | Whip | 1 Band | QW | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 5 dBi | 20 MHz | 50 Ohms | 1.5:1 | 150 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 33.5 in | 12 in Ultralink Cable | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.5 GHz | 1 Band | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 132 MHz | 174 MHz | Whip | Straight with Base | 2.4 dBi | 23 MHz | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 1.016 m | ||||||||||||||||||||||
Mfr: L000434-06 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock |