TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2344656-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4 | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | 30 mm | 9.5 mm | 0.2 mm | 0.81 mm Coax | |||||||||||||||||||
Mfr: 1-2344656-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 250mm | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 30 mm | 9.5 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2108857-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 30 mm | 7 mm | 0.78 mm | 1.37 mm Coax | |||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 0600-00031 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 2.4GHZ ANTENNA W/6" RG178 SMA-RP PLUG | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 1 Band | |||||||||||||||||||||||||||||||||
Mfr: 0600-00040 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 1/2 Wave 5" R/A U.FL Plug Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA IPEX MHF1 | 2.45 GHz | 137 mm | RF 1.37 mm | Dipole | |||||||||||||||
Mfr: CFD69383P1-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,30cm,D43F,HOLES 698-960,1690-3800MH | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | |||||||||
Mfr: CFD69383P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF O D250MM,BULK PACK,10P | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 1-2118909-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 200mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | ||||||||||||||||||||||||||||||||||||
Mfr: 0600-00052 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2.4GHz, S131AH-2450R 3.65in, 2dBi, RA, | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 1 Band | Connector | RP-SMA Male | |||||||||||||||||||||||||||||||
Mfr: CMD69273P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Dband,300mm,NF | 0In Stock | Multiprotocol Antennas | Connector | N Female | CMD69273P | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 512 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 410 MHz | 430 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 821 MHz | 896 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Mfr: CMS38606-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 6 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Radio, IoT, ISM | Module | Panel | 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi | 50 Ohms | 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 | 50 W | - 30 C | + 70 C | 7 Band | Ceiling Mount | Connector | N Female | 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz | In-Building Systems | 298 mm | IP67 | 30 cm Coax | CMS | |||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 406 MHz | 416 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 411 MHz | LMR | FG | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: TRABT15008UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,NMO,150-168 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: S8655PLSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,FIXED,SMA F | Not Available Online | Unspecified Antennas | SMA Female | S8655P |