TE Connectivity - Antennas
3.199 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm | ||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Reel | |||||||||||||||
Mfr: L000320-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,2x2 MIMO BATON,617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular & GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | SMA | 554 mm | IP67 | Bulk | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 3.7 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
Mfr: CFSA69594P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,CEILING,30cm,D43F,698-5925MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | ||||||||||||||||
Mfr: 8-2108964-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108964-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.4 dB | 50 Ohms | 2:1 | 2 Band | SMD/SMT | Connector | SMA | Bluetooth, Wi-Fi, Zigbee | 35.28 mm | 45.2 mm | 3.5 mm | Bulk | ||||||||||||||||||
Mfr: 8-2118900-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2118900-1 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Antenna | 1.42 GHz | 1.62 GHz | GNSS | 3.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA | GNSS | 70.55 mm | 115.8 mm | 2 mm | Bulk | |||||||||||||||||
Mfr: 8-2195851-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2195851-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 698 MHz | 7.125 GHz | WiFi | Rectangular | 4.6 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | Through Hole | Connector | SMA | 5G, Cat-M/NB-IoT | 80 mm | 119.52 mm | 21 mm | Bulk | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: L000306-02 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Bulk | |||||||||||||||||||
Mfr: 1-2195935-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UAM Assembly 130mm MHF4L WiFi6E | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Bulk | ||||||||||||||||||||
Mfr: 1-2195935-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UAM Assembly 360mm MHF4L WiFi6E | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 2.2 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Bulk | |||||||||||||||||||
Mfr: L001124-05 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS, 1M, SMA, MAGN, SCREW | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Screw | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
Mfr: 1-2195835-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 300mm, MHF 4L Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2195846-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 300mm, 698-7125 MHz | 0In Stock | PCB Antennas | 698 MHz | 7.125 GHz | WiFi | PCB Trace | 6.7 dBi | 50 Ohms | 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 80 mm | 15 mm | 0.2 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2108921-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 250mm, 617-7125MHz | 0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 119.3 mm | 20 mm | 0.17 mm | 1.13 mm Coax |