SQM - TE Connectivity - Metal Oxide Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55.000In Stock | SQM | Bulk | SQMW5100RJ | |||||||||||||||||
0In Stock16.000 On Order Expected 30-Dec-26 | 10 Ohms | 5 W | 5 % | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Bulk | SQMW510RJJIT SQMW510RJ |