TE Connectivity - Air Quality Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A2L Refrigerant Sensor | R-32, R-454B | 0 % LFL | 100 % LFL | 2.5 %, 5 % | RS-485 | 4.5 VDC | 17 VDC | - 40 C | + 95 C | 2 VDC, 3.6 VDC | Bracket Mount | ||||
Mfr: 20019846-00 TTI: Not Assigned TE Connectivity Availability: 0In StockAir Quality Sensors Sensor, AD-102, 6mm, High-Resolution | 0In Stock | Gas Sensor | Air Quality | 4.5 VDC | 5.5 VDC | 0 C | + 60 C | 5 V | Screw |