TE Connectivity / AMP - Board to Board & Mezzanine Connectors
1.731 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-5767004-2 TTI: 2-5767004-2 TE Connectivity / AMP Availability: 1.722In StockBoard to Board & Mezzanine Connectors 38P RECEPTACLE | 1.722In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | Mictor | Tube | |||||
1.341In Stock | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | ||||||||
4.550In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||||
1.328In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm to 8 mm | 500 mA | 100 V | Gold | Beryllium Copper | Thermoplastic (TP) | 1 mm Free Height | Tube | ||||||||
1.200In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
10.890In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
176In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | |||||||
1.647In Stock | Plugs | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 11 mm, and 15 mm | 500 mA | 100 V | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | ||||||||
5.382In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
1.300In Stock | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | |||||||||||||
Mfr: 8-6318491-6 TTI: 8-6318491-6 TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors PLG 2X110P VRT AU 0.5MM-08H | 0In Stock | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1 mm Free Height | Tray | ||||||
0In Stock | Plugs | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 8 mm, 12 mm, and 16 mm | 500 mA | 100 V | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | ||||||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | MICTOR | Reel | |||||
Mfr: 3-5177986-4 TTI: 3-5177986-4 TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X050P | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 105 C | Gold | Phosphor Bronze | Polyphthalamide (PPA) | Champ 050 (I) | Tube | ||||||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Palladium Nickel | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | Reel | ||||||
0In Stock | Plugs | 160 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | Gold | Brass | Liquid Crystal Polymer (LCP) | Tray | ||||||||||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Palladium Nickel | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | Mictor | Reel | |||||
0In Stock | Accessories | Nylon | AMPMODU MOD II | Bulk | 6501 | |||||||||||||||||
0In Stock | Receptacles | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 1 A | 250 VAC | - 55 C | + 85 C | Gold | Phosphor Bronze | Champ | Bulk | ||||||||
Mfr: 2-1658046-4 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors MSB0.80PL11ASY160FL F -TY | 0In Stock | MICTOR SB | ||||||||||||||||||||
Mfr: 5-5179009-4 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 100P 9MM RECT STACK HGT 9-12mm | Not Available Online | Receptacles | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 2-1658012-4 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors MSB0.80RC-ASY160FL -,10,-TY | 0In Stock | MICTOR SB | ||||||||||||||||||||
Mfr: 5-1735480-4 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors RCPT 100P .8MMFH 17H AU | 0In Stock | Receptacles | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 5-147291-5 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors 03 MODII HDR SR SFMT B/A T&R lead-Free | 0In Stock | Headers | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | - 65 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU MOD II | Reel |