TE Connectivity / AMP - Headers & Wire Housings
16.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.500In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | CST-100 | Wire-to-Wire | 26 AWG to 22 AWG | Bulk | |||||||||||
18.500In Stock | Headers | Unshrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.56 mm (0.14 in) | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | ||||||
Mfr: 1-640456-2 TTI: 1-640456-2 TE Connectivity / AMP Availability: 30.000In StockHeaders & Wire Housings FRICTION LCK HDR 12P Straight Post tin | 30.000In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.56 mm (0.14 in) | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Box | |||||
7.200In Stock | Headers | Shrouded | 2 Position | 5 mm (0.197 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.3 mm (0.248 in) | 3.5 mm (0.138 in) | Wire-to-Board | - 30 C | + 105 C | Bulk | |||||||
2.000In Stock | Wire Housings | Plug Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Wire-to-Board | - 30 C | + 105 C | Bulk | ||||||||||||||
21.500In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | CST-100 | Wire-to-Wire | 26 AWG to 22 AWG | Bulk | |||||||||||
17.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | CST-100 | Wire-to-Wire | 26 AWG to 22 AWG | Bulk | |||||||||||
Mfr: 3-643813-3 TTI: 3-643813-3 TE Connectivity / AMP Availability: 13.500In StockHeaders & Wire Housings 3P 22AWG TIN CLSD WITH TAB W/RED STRPE | 13.500In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-100 | MTA | Wire-to-Board | 22 AWG | - 55 C | + 105 C | Bulk | ||||||
Mfr: 3-640440-5 TTI: 3-640440-5 TE Connectivity / AMP Availability: 7.500In StockHeaders & Wire Housings 5P 22AWG TIN CLSD W/O TAB W/RED STRIPE | 7.500In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-100 | MTA | Wire-to-Board | 22 AWG | - 55 C | + 105 C | Bulk | ||||||
160In Stock | Headers | Shrouded | 34 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.79 mm (0.11 in) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Tray | |||||
Mfr: TYC 1971777-3 TTI: 1971777-3 TE Connectivity / AMP Availability: 2.952In Stock10.000 On Order Expected Headers & Wire Housings 1 X 3 150C BLK TPA-Locking Plate | 2.952In Stock10.000 On Order Expected | Accessories | 3 Position | 6 mm (0.236 in) | 1 Row | Power Triple Lock | Wire-to-Wire | - 55 C | + 150 C | Bulk | |||||||||||||
7.500In Stock | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | VAL-U-LOK | VAL-U-LOK | Wire-to-Wire | - 40 C | + 105 C | Bulk | |||||||||
45.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Gold | AMPMODU MOD I | AMPMODU | Board-to-Board | 22 AWG to 18 AWG | - 40 C | + 105 C | Reel | ||||||||||||
38.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | CST-100 | Wire-to-Board | 26 AWG to 22 AWG | - 55 C | + 105 C | Reel | ||||||||||||
6.000In Stock | Accessories | 4 Position | 6 mm (0.236 in) | 1 Row | Power Triple Lock | Wire-to-Wire | - 55 C | + 150 C | Bulk | ||||||||||||||
16.100In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | HPI | Wire-to-Board | - 25 C | + 85 C | Bulk | ||||||||
36.000In Stock | Accessories | 4 Position | 3.96 mm (0.156 in) | MTA-156 | MTA | Bulk | |||||||||||||||||
58.500In Stock20.000 On Order Expected 18-Aug-27 | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | VAL-U-LOK | VAL-U-LOK | Wire-to-Wire | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 2-644861-3 TTI: 2-644861-3 TE Connectivity / AMP Availability: 500In StockHeaders & Wire Housings HDR 03P VRT SHROUD | 500In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.56 mm (0.14 in) | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||
Mfr: 1-826652-0 TTI: 1-826652-0 TE Connectivity / AMP Availability: 0In Stock350 Build Parts Assembled in 5 days Headers & Wire Housings 1X10 POS R/A AU | 0In Stock350 Build Parts Assembled in 5 days | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
Mfr: 1-216093-4 TTI: 1-216093-4 TE Connectivity / AMP Availability: 1.980In StockHeaders & Wire Housings 14P AMP-LATCH IDC PCB W2B HDR | 1.980In Stock | Headers | Receptacle | 14 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Bulk | ||||||||
Mfr: 4-640599-0 TTI: 4-640599-0 TE Connectivity / AMP Availability: 2.500In StockHeaders & Wire Housings FEED THRU WO TAB 10P L.R. orange 18 AWG | 2.500In Stock | Wire Housings | Receptacle Housing | 10 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-156 | MTA | Wire-to-Board | 18 AWG | - 55 C | + 105 C | Bulk | ||||||
Mfr: 1-643075-2 TTI: 1-643075-2 TE Connectivity / AMP Availability: 11.500In StockHeaders & Wire Housings STRAIN RLF COVER 12P Closed End | 11.500In Stock | Accessories | 12 Position | 2.54 mm (0.1 in) | 1 Row | MTA-100 | MTA | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: 3-643818-4 TTI: 3-643818-4 TE Connectivity / AMP Availability: 9.250In StockHeaders & Wire Housings CLOSED WITH TABS 4P L.R. yellow 20 AWG | 9.250In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-156 | MTA | Wire-to-Board | 20 AWG | - 55 C | + 105 C | Bulk | ||||||
Mfr: 5-104809-7 TTI: 5-104809-7 TE Connectivity / AMP Availability: 2.323In StockHeaders & Wire Housings 08P HDR SRST LATCH W/HLDWN | 2.323In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | AMPMODU MTE | AMPMODU | Wire-to-Board | - 65 C | + 105 C | Tube |