AMPMODU HV-190 - TE Connectivity / AMP - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-216604-0 TTI: 1-216604-0 TE Connectivity / AMP Availability: 1.008In StockHeaders & Wire Housings 2X10P HV190 RCPT SE | 1.008In Stock | Headers | Socket | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Gold | AMPMODU HV-190 | AMPMODU | Board-to-Board | - 65 C | + 125 C | Tray | ||||||
Not Available Online | Headers | Receptacle | 2 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Gold | AMPMODU HV-190 | AMPMODU | Board-to-Board | - 65 C | + 125 C | Bulk |