zSFP+ - TE Connectivity / AMP - I/O Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | zSFP+ Connectors | Female | 20 Position | 0.8 mm | Gold | SMD/SMT | Solder | Right Angle | zSFP+ | - 55 C | + 85 C | Reel | |||||
0In Stock | Cage Assemblies | Female | 480 Position | 0.8 mm | Gold | Through Hole | Press Fit | Right Angle | zSFP+ | - 40 C | + 85 C | ||||||
0In Stock | Connectors | Female | 2 Position | 120 V | Gold | Through Hole | Press Fit | zSFP+ | - 40 C | + 85 C | |||||||
0In Stock | Cage Assemblies | 240 Position | Gold | Through Hole | Press Fit | Right Angle | zSFP+ | - 55 C | + 105 C | Tray | |||||||
Not Available Online | Cage Assemblies | Female | 480 Position | 0.8 mm | Gold | Through Hole | Press Fit | Right Angle | zSFP+ | - 40 C | + 85 C |