Single Port Modular Jack - TE Connectivity / AMP - Modular Connectors / Ethernet Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.400In Stock21.874 On Order Expected 09-Dec-26 | Connectors | Modular | Jack (Female) | RJ25 | 1x1 | 6P6C | Unshielded | Cat 3 | Through Hole | Vertical | Solder | 1.5 A | 150 V | - 40 C | + 85 C | Black | Top Entry | Single Port Modular Jack | Tray | |||||
12.084In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 3 | Through Hole | Vertical | Solder | 200 mA, 1.5 A | 150 V | - 40 C | + 85 C | Black | Top Entry | Single Port Modular Jack | Tray | |||||
8.184In Stock11.008 On Order Expected 12-Jan-27 | Connectors | Modular | Jack (Female) | RJ25 | 1x1 | 6P6C | Unshielded | Cat 3 | Through Hole | Right Angle | Solder | 200 mA, 1.5 A | 150 V | - 40 C | + 85 C | Black | Tab Down | Single Port Modular Jack | Tray | |||||
5.244In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 3 | Through Hole | Right Angle | Solder | 200 mA, 1.5 A | 150 V | - 40 C | + 85 C | Black | Tab Down | Single Port Modular Jack | Tray | |||||
5.292In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 3 | Through Hole | Right Angle | Solder | 200 mA, 1.5 A | 150 V | - 40 C | + 85 C | Black | Tab Down | Single Port Modular Jack | Tray | |||||
0In Stock4.410 On Order Expected | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 3 | Through Hole | Right Angle | Solder | 200 mA, 1.5 A | 150 V | - 40 C | + 85 C | Black | Tab Down | Single Port Modular Jack | Tray |