TE Connectivity / AMP - Pin & Socket Connectors
3.460 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220.000In Stock370.000 On Order Expected | Contacts | Pin (Male) | Crimp | Copper Alloy | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
30.000In Stock52.500 On Order Expected 09-Dec-26 | Contacts | Socket (Female) | Crimp | Pre-Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
132.500In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
332.500In Stock | Contacts | Socket (Female) | Crimp | Copper Alloy | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-794608-0 TTI: 1-794608-0 TE Connectivity / AMP Availability: 50.000In StockPin & Socket Connectors MMNL3 PIN 20-24 Reel of 10000 | 50.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
12.500In Stock102.500 On Order Expected | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
60.000In Stock42.000 On Order Expected 11-Nov-26 | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 3-794680-6 TTI: 3-794680-6 TE Connectivity / AMP Availability: 572In Stock3.146 On Order Expected 12-Jan-27 Pin & Socket Connectors 06P MICRO MNL ASSY VRT,THRU LF | 572In Stock3.146 On Order Expected 12-Jan-27 | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
12.500In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 28 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
15.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
5.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
17.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 VAC | 28 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-480706-2 TTI: 1-480706-2 TE Connectivity / AMP Availability: 2.600In StockPin & Socket Connectors PLUG HOUSE 9 POS RED UL94V-2 | 2.600In Stock | 9 Position | Pin (Male) | 6.35 mm | Polyamide (PA) | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
3.500In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 2-1445099-3 TTI: 2-1445099-3 TE Connectivity / AMP Availability: 430In Stock1.290 On Order Expected 01-Feb-27 Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW LF | 430In Stock1.290 On Order Expected 01-Feb-27 | Headers | 3 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
24.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 3-794628-6 TTI: 3-794628-6 TE Connectivity / AMP Availability: 2.550In StockPin & Socket Connectors 06P MICRO MNL ASSY R/A SMT LF | 2.550In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | |||||
Mfr: 1-1863006-2 TTI: 1-1863006-2 TE Connectivity / AMP Availability: 1.800In StockPin & Socket Connectors UMNL 12 WAY CAP HOUSING | 1.800In Stock | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||
860In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-1586681-2 TTI: 1-1586681-2 TE Connectivity / AMP Availability: 94In StockPin & Socket Connectors 12P UMNL PIN HDR ASSY 94VO SL | 94In Stock | Headers | 15 Position | 3 Row | Pin (Male) | Through Hole | PCB | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770009-0 TTI: 1-770009-0 TE Connectivity / AMP Availability: 5.000In StockPin & Socket Connectors PIN 24-18 BR/AU | 5.000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||
6.000In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | MATE-N-LOK | Reel | ||||||||||||||
0In Stock1.245.000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock369.000 On Order Expected | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
0In Stock193.200 On Order Expected | Plug Housings | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Box | MATE-N-LOK |