TE Connectivity / AMP - Pin & Socket Connectors
3.460 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-794636-8 TTI: 3-794636-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 8 POS TIN VERT SMT | 0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-480708-9 TTI: 1-480708-9 TE Connectivity / AMP Pin & Socket Connectors PLUG HOUSE 12 POS BLACK UL94V-2 | 0In Stock | Plug Housings | 12 Position | 3 Row | Pin (Male), Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 1-641964-1 TTI: 1-641964-1 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR PIN 1X02C VRT V0 | 0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
0In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Pre-Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-770987-0 TTI: 1-770987-0 TE Connectivity / AMP Pin & Socket Connectors PIN CONTACT 22-18AWG Gold | 0In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock5.737 On Order Expected 23-Dec-26 | Accessories | 4 Position | 1 Row | Nylon | Bulk | ||||||||||||||||
0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock12.000 On Order Expected 18-Nov-26 | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
0In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
0In Stock | 9 Position | Pin (Male) | Through Hole | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-480701-5 TTI: 1-480701-5 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors CAP HOUSE 3 POS GREEN UL94V-2 | 0In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | Panel | Nylon | Phosphor Bronze | Tin | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
0In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770967-1 TTI: 1-770967-1 TE Connectivity / AMP Pin & Socket Connectors HEADER 3 POS R/A GOLD IN-LINE | 0In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770972-0 TTI: 1-770972-0 TE Connectivity / AMP Availability: 0In Stock800 On Order Expected 10-Feb-27 Pin & Socket Connectors HEADER 12 POS R/A TIN DUAL ROW | 0In Stock800 On Order Expected 10-Feb-27 | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK |