TE Connectivity / AMP - Pin & Socket Connectors
3.460 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
20.500In Stock57.000 On Order Expected 07-Dec-26 | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
21.500In Stock72.000 On Order Expected | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-770166-0 TTI: 1-770166-0 TE Connectivity / AMP Availability: 4.600In Stock37.600 On Order Expected Pin & Socket Connectors HEADER 2 POS TIN IN LINE | 4.600In Stock37.600 On Order Expected | Headers | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Box | MATE-N-LOK | |||||
83.120In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770170-0 TTI: 1-770170-0 TE Connectivity / AMP Availability: 11.800In Stock64.000 On Order Expected Pin & Socket Connectors HEADER 3 POS TIN IN LINE | 11.800In Stock64.000 On Order Expected | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-1703062-2 TTI: 1-1703062-2 TE Connectivity / AMP Availability: 16.500In Stock102.000 On Order Expected Pin & Socket Connectors CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 16.500In Stock102.000 On Order Expected | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 1-480303-0 TTI: 1-480303-0 TE Connectivity / AMP Availability: 31.610In Stock60.000 On Order Expected Pin & Socket Connectors SOCKET FREE 3CRKT | 31.610In Stock60.000 On Order Expected | Plug Housings | 3 Position | 1 Row | Socket (Female) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 1-794617-2 TTI: 1-794617-2 TE Connectivity / AMP Availability: 12.710In Stock72.000 On Order Expected Pin & Socket Connectors RECPT DUAL ROW 12P | 12.710In Stock72.000 On Order Expected | Receptacle Housings | 12 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-350942-0 TTI: 1-350942-0 TE Connectivity / AMP Availability: 8.680In Stock12.320 On Order Expected 15-Feb-27 Pin & Socket Connectors 2 POS STD RT ANGLE | 8.680In Stock12.320 On Order Expected 15-Feb-27 | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-350944-0 TTI: 1-350944-0 TE Connectivity / AMP Availability: 12.880In Stock25.760 On Order Expected Pin & Socket Connectors 4 POS STD RT ANGLE | 12.880In Stock25.760 On Order Expected | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-480319-0 TTI: 1-480319-0 TE Connectivity / AMP Availability: 10.500In Stock88.000 On Order Expected Pin & Socket Connectors PIN FREE 2 CIRCUITS | 10.500In Stock88.000 On Order Expected | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 1-350347-0 TTI: 1-350347-0 TE Connectivity / AMP Availability: 7.200In Stock22.500 On Order Expected Pin & Socket Connectors Housing, Receptacle, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 3 Position | 7.200In Stock22.500 On Order Expected | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 6.09 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
73.700In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
5.200In Stock100.000 On Order Expected | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
43.000In Stock100.000 On Order Expected | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
16.300In Stock75.000 On Order Expected | Plug Housings | 8 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
20.500In Stock16.000 On Order Expected 07-Apr-27 | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
204.000In Stock432.000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
68.600In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
17.500In Stock55.500 On Order Expected | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
48.000In Stock224.000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
224.000In Stock144.000 On Order Expected 09-Dec-26 | Contacts | Pin (Male) | Crimp | PCB | Tin | Tin | Reel | ||||||||||||||
Mfr: 1-350344-0 TTI: 1-350344-0 TE Connectivity / AMP Availability: 1.750In Stock15.000 On Order Expected Pin & Socket Connectors 2P PLUG HSP .14 NATL | 1.750In Stock15.000 On Order Expected | Plug Housings | 2 Position | 1 Row | 6.1 mm | Crimp | Free Hanging | Polyamide (PA) | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-350345-0 TTI: 1-350345-0 TE Connectivity / AMP Availability: 11.790In Stock24.000 On Order Expected Pin & Socket Connectors 2P CAP HSG .14 NATL | 11.790In Stock24.000 On Order Expected | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK |