TE Connectivity / AMP - Pin & Socket Connectors
3.460 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-770186-0 TTI: 1-770186-0 TE Connectivity / AMP Availability: 16.200In Stock3.600 On Order Expected 24-Mar-27 Pin & Socket Connectors HEADER 12 POS TIN MATRIX | 16.200In Stock3.600 On Order Expected 24-Mar-27 | Headers | 12 Position | 3 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | Mini-Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-794607-2 TTI: 1-794607-2 TE Connectivity / AMP Availability: 45.000In StockPin & Socket Connectors SKT 30-26 PHBR/AU Reel of 15000 | 45.000In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Gold | 250 V | 2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
90.000In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-770970-1 TTI: 1-770970-1 TE Connectivity / AMP Availability: 8.400In Stock10.400 On Order Expected 14-Dec-26 Pin & Socket Connectors HEADER 8 POS R/A GOLD DUAL ROW | 8.400In Stock10.400 On Order Expected 14-Dec-26 | Headers | 8 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 3-794618-8 TTI: 3-794618-8 TE Connectivity / AMP Availability: 2.106In Stock23.166 On Order Expected Pin & Socket Connectors HDR R/A 8 POS TIN DUAL | 2.106In Stock23.166 On Order Expected | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
6.300In Stock | Plug Housings | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
5.000In Stock60.000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
8.900In Stock | Headers | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
7.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 3-794630-2 TTI: 3-794630-2 TE Connectivity / AMP Availability: 816In Stock6.120 On Order Expected 19-Apr-27 Pin & Socket Connectors HDR VERT 2 POS TIN DUAL | 816In Stock6.120 On Order Expected 19-Apr-27 | Headers | 2 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
40.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 3-794636-4 TTI: 3-794636-4 TE Connectivity / AMP Availability: 2.800In Stock8.400 On Order Expected 01-Mar-27 Pin & Socket Connectors HDR ASSY 4 POS TIN VERT SMT | 2.800In Stock8.400 On Order Expected 01-Mar-27 | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
400In Stock400 On Order Expected 27-Jan-27 | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 V | 12 A, 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-794066-1 TTI: 1-794066-1 TE Connectivity / AMP Availability: 7.200In Stock5.800 On Order Expected 17-Feb-27 Pin & Socket Connectors HEADER 12 POS GOLD DUAL ROW | 7.200In Stock5.800 On Order Expected 17-Feb-27 | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
5.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
10.000In Stock500.000 On Order Expected | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
5.400In Stock | Receptacle Housings | 8 Position | 1 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
24.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 250 V | 28 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770174-1 TTI: 1-770174-1 TE Connectivity / AMP Availability: 1.200In Stock2.600 On Order Expected 14-Dec-26 Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW | 1.200In Stock2.600 On Order Expected 14-Dec-26 | Headers | 4 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-770178-1 TTI: 1-770178-1 TE Connectivity / AMP Availability: 1.600In Stock11.800 On Order Expected Pin & Socket Connectors HEADER 6 POS GOLD DUAL ROW | 1.600In Stock11.800 On Order Expected | Headers | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-794954-2 TTI: 1-794954-2 TE Connectivity / AMP Availability: 8.000In StockPin & Socket Connectors RECEPTACLE HSG 12P | 8.000In Stock | Wire Housings | 12 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK | ||||||||||
3.000In Stock | Plug Housings | 15 Position | 3 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
72.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
2.100In Stock | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480720-0 TTI: 1-480720-0 TE Connectivity / AMP Availability: 679In StockPin & Socket Connectors 2 POS SKT HOUSING | 679In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK |