TE Connectivity / AMP - Heavy Duty Power Connectors
1.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.000In Stock128.000 On Order Expected | Universal Power | Contacts | 12 A | Crimp | 50 VAC, 300 VAC | Tin | Brass | 20 AWG | 16 AWG | Reel | ||||||||||||||
20.000In Stock240.000 On Order Expected | Economy Power | Contacts | 8 A | Crimp | 250 V | Tin | Phosphor Bronze | 22 AWG | 18 AWG | Reel | ||||||||||||||
5.000In Stock | Contacts | 35 A | Crimp | 250 V | Gold | Copper Alloy | 12 AWG | Bulk | ELCON | |||||||||||||||
16.000In Stock | Contacts | 12 A | Crimp | 50 VAC, 300 VAC | Tin | Copper Alloy | 20 AWG | 16 AWG | Reel | |||||||||||||||
120In Stock | HDC | Hoods | Hood | 3 | Top | M32 | Aluminum | IP68, IP69K | Bulk | HTS | ||||||||||||||
Mfr: 3-1105301-1 TTI: 3-1105301-1 TE Connectivity / AMP Availability: 1.310In StockHeavy Duty Power Connectors HVT-C-BU AG 1,5 QMM | 1.310In Stock | HDC | Contacts | 16 A | Crimp | Silver | Copper Alloy | 16 AWG | Bulk | HTS | ||||||||||||||
Mfr: 3-1105100-1 TTI: 3-1105100-1 TE Connectivity / AMP Availability: 3.460In StockHeavy Duty Power Connectors PIN CONTACT AG 1.5 HE/HA | 3.460In Stock | HDC | Contacts | 16 A | Crimp | Silver | Brass | 20 AWG | 12 AWG | Bulk | HTS | |||||||||||||
0In Stock | HDC | Hoods | Side | Polyamide (PA) | Bulk | Motor Man | ||||||||||||||||||
0In Stock | Connectors | 15 A | 8 Position | Crimp | 250 V | Polybutylene Terephthalate (PBT) | 22 AWG | 14 AWG | Bulk | |||||||||||||||
0In Stock | Connectors | 10 A | 2 Position | Crimp | 300 VAC | Nylon | + 150 C | Bulk | ||||||||||||||||
0In Stock | Connectors | 3 Position | Crimp | 300 VAC | Nylon | 20 AWG, 26 AWG | 16 AWG, 22 AWG | + 105 C | Bulk | |||||||||||||||
0In Stock | Connectors | 15 A | 8 Position | Crimp | 250 V | Polybutylene Terephthalate (PBT) | 22 AWG | 14 AWG | Bulk | |||||||||||||||
Mfr: T1210100120-000 TTI: T1210100120-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Low Construction Hood M20 Side Entry | 0In Stock | HDC | Hoods | Hood | 4 | Side | M20 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
0In Stock | Elcon Drawer | Connectors | Socket Housing | 250 V | Thermoplastic (TP) | Bulk | ELCON | |||||||||||||||||
0In Stock | Tray | ELCON | ||||||||||||||||||||||
Mfr: T2010043101-000 TTI: T2010043101-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors 4P 2R 10A 400V Plug 26-14 AWG SpringCont | 0In Stock | HDC | Connectors | 10 A | 4 Position + PE | Spring Terminal | 400 V | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HTS | ||||||||||
0In Stock | Connectors | 200 A | 2 Position | Crimp | 250 V | Thermoplastic (TP) | Bulk | |||||||||||||||||
Mfr: 1-1376385-2 TTI: 1-1376385-2 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors 5mm B-T-W Conn. 6P HDR ASSEMBL | 0In Stock | Connectors | 10 A | 6 Position | Solder Pin | 300 VAC | Polyamide (PA) | Tin | Copper Alloy | Bulk | ||||||||||||||
Mfr: T1210240125-000 TTI: T1210240125-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Low Construction M25 Side Entry Grey | 0In Stock | HDC | Hoods | Hood | 8 | Side | M25 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T2010043201-000 TTI: T2010043201-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors 4P 2R 10A 400V Recp 26-14 AWG SpringCont | 0In Stock | HDC H3A | Connectors | 10 A | 4 Position + PE | Spring Terminal | 400 V | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HTS | ||||||||||
0In Stock | Bulk | |||||||||||||||||||||||
Mfr: 1-179228-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineHeavy Duty Power Connectors RCPT 15 POS CRIMP 2mm | Not Available Online | AMP CT | Connectors | 4 A | 15 Position | Crimp | 125 V | Nylon | + 105 C | Common Termination | ||||||||||||||
0In Stock | Louvertac | 4 AWG | ELCON | |||||||||||||||||||||
Mfr: T1920160163-001 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H16BPR-TGXH-M63 | 0In Stock | Hoods | Top | M63 | Aluminum | IP68 | Bulk | |||||||||||||||||
Mfr: T2100102101-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors HCC-010-M | 0In Stock | Connectors | 30 A | 10 Position | Screw | 500 V | Polyamide (PA) | 20 AWG | 12 AWG |