634 - TE Connectivity / AMP - Terminals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 10 | 14 AWG | Screw | Tin | Steel | 634 | Reel | |||||||
0In Stock | Specialized Terminals | Magnet Wire | Crimp | Male | Not Insulated | 14 AWG | Push-In | Tin | Brass | 634 | Reel | |||||||
0In Stock | Specialized Terminals | Magnet Wire | IDC | Female | Not Insulated | 6.35 mm x 0.81 mm | 15 AWG | Cable Mount / Free Hanging | Tin | 634 | Reel | |||||||
0In Stock | Specialized Terminals | Magnet Wire | IDC | Female | Not Insulated | 3 mm | 21 AWG | 634 | Reel | |||||||||
0In Stock | Specialized Terminals | Magnet Wire | IDC | Female | Not Insulated | 6.35 mm x 0.81 mm | 16 AWG | 634 | Reel |