M7928 - TE Connectivity / AMP - Terminals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Terminals | Ring | Crimp | Female | Insulated | 6.35 mm | 14 AWG | Screw | Blue with Green Strip | Tin | Copper | M7928 | PIDG | 2-320563-4 | |||||
0In Stock | Screw Terminals | Ring | Crimp | Female | Insulated | # 6 | 20 AWG | Screw | Red | Tin | Copper | M7928 | PIDG | 2-36149-4 | |||||
Mfr: M7928/1-59 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockTerminals RING STUD 1/4 12AWG | 0In Stock | Screw Terminals | Ring | Crimp | Female | Insulated | 6.35 mm | 12 AWG | Screw | Yellow | Tin | Copper | M7928 | PIDG | 2-320569-5 | ||||
Not Available Online | Screw Terminals | Ring | Crimp | Female | Insulated | # 4 | 24 AWG | Screw | Yellow with Blue Strip | Tin | Copper | M7928 | PIDG | 53054 | |||||
Mfr: M7928/1-16 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineTerminals M7928/1-16 CLASS 1 | Not Available Online | Screw Terminals | Ring | Crimp | Female | Insulated | 6.35 mm | 22 AWG | Screw | Red with Green Strip | Tin | Copper | M7928 | PIDG | 2-320571-3 |