W28 - TE Connectivity / AMP - Circuit Breakers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W28-XQ1B-8 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockCircuit Breakers CIRCUIT BREAKER THERMAL | 0In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | 4-1393250-8 | ||||
Mfr: W28-XTBB-15 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockCircuit Breakers CIRCUIT BREAKER THERMAL 15A RED | 0In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 15 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | 6-1393250-0 | ||||
Mfr: W28-XQ1A-14 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockCircuit Breakers CIRCUIT BREAKER THERMAL 14A BLK | 0In Stock | W28 | Thermal Circuit Breakers | Thermal Magnetic | 14 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | 2-1393250-9 | ||||
Mfr: W28-XQ31C-15 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCircuit Breakers CIRCUIT BREAKER THERMAL | Not Available Online | W28 | Thermal Circuit Breakers | Thermal Magnetic | 15 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated | 5-1393250-2 | ||||
Not Available Online | W28 | Circuit Breakers | Thermal | 15 A | 240 VAC | 32 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | W28-X1066-15 | |||||
Mfr: 1-1423712-3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCircuit Breakers W28-XQ1A-3.75=CKTBKR THERM ROCK | Not Available Online | W28 | Circuit Breakers | Thermal | 3.75 A | 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 20 C | + 60 C | Non-Illuminated |