TE Connectivity / AMP - Industrial Relays
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92S7D14-24 TTI: 1-1423008-8 TE Connectivity / AMP Availability: 5.040In StockIndustrial Relays POWER RELAY | 5.040In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92S7D14-24 | ||||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Bulk | 1618256-9 | ||||||||
Mfr: M83536/2-027M TTI: M83536/2-027M TE Connectivity / AMP Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0227M 5-1617758-3 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 5-1415074-1 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 9-1415074-1 | |||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | PT571730 | ||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 230 VAC | 19.47 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 1415075-1 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415074-1 | |||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 5-1618241-6 | ||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415075-1 | ||||
0In Stock | DIN Rail | Industrial Relays | DPDT (2 Form C) | 12 A | 230 VAC | Silver Nickel (AgNi) | PT | Bulk | 9-1415534-4 | ||||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1415535-7 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 1-1415075-1 | ||||
Mfr: OJE-SH-105HM,000 TTI: 1461402-4 TE Connectivity / AMP Availability: 0In StockIndustrial Relays APPLIANCE MINIATURE PCB RELAY | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 5 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | |||||||||||
Mfr: FCA-210-1023M TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 2FormC DPDT 28VDC | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-0 | ||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-7 | ||||
Mfr: PRD-3AJ0-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 7-1393127-4 | |||||
Mfr: PRD-7AY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 24AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1393130-9 | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form P (SPST) | 35 A | Latching | 26.5 VDC | 80 Ohms | 5 kVDC | 13.2 mm | 47.8 mm | 1618239-9 | ||||||||||
0In Stock | Power Relays | Vacuum Relay | 6-1618278-7 | ||||||||||||||||||||
0In Stock | Rotary Relays | 16PDT (16 Form C) | Non-Latching | 667 mA | 127 mm | 2-1393139-0 | |||||||||||||||||
0In Stock | Rotary Relays | 24 Form C (24PDT-NO, NC) | Non-Latching | 667 mA | 146.1 mm | 1-1393139-7 | |||||||||||||||||
Mfr: FCA-210-0925M TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 1617749-1 | |||||
Mfr: PRD-3DY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393127-6 | |||||
0In Stock | Rotary Relays | 3-1393139-7 |