TE Connectivity / AMP - Industrial Relays
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Thread Mount | Power Relays | High Voltage | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 125 Ohms | 35 kVDC | 25.4 mm | 41.4 mm | 1618276-6 | |||||||||||
0In Stock | Power Relays | 5-1618276-2 | |||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 2-1393139-8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 6-1393139-9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form C (SPDT-NO, NC) | 50 A | Non-Latching | 26.5 VDC | 920 Ohms | 2 kVDC | 16.5 mm | 42.7 mm | 5-1618240-7 | ||||||||||
0In Stock | Rotary Relays | 4 Form C (4PDT-NO, NC) | Non-Latching | 82 mA | 79.5 mm | 1-1393139-1 | |||||||||||||||||
Mfr: FCA-210-130 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays MID RANGE RELAY | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 5-1617749-9 | |||||||
0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 5 VDC | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | ||||||||||||
Mfr: 3-1393139-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 3-1617758-4 | |||||||
Mfr: T9GV5L24-22 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 22 VDC | 538 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-6 | |||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 4-1617806-3 | |||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 3-1617806-7 | |||||
Mfr: K10P-11A15-48 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPDT 15A 48VAC GP RELAY | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VAC | 668 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 4-1393144-3 | |||||||
Mfr: 6-1393139-7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 9-1419148-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Not Available Online | Rotary Relays | 16PDT (16 Form C) | Latching | 380 mA | 127 mm | 9-1393139-1 | |||||||||||||||||
Mfr: KC-8/12VDC TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays RELAY VACUUM SPDT | 0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 12 VDC | 15 kVDC | 8-1618278-1 | ||||||||||||||
Not Available Online | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 115 VDC | 4.7 kOhms | 5 kVDC | 16.5 mm | 54.1 mm | 5-1618239-1 | |||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 115 VDC | 4.7 kOhms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | 6-1618241-5 | |||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form B (SPST-NC) | 30 A | Non-Latching | 115 VDC | 4.7 kOhms | 5 kVDC | 16.5 mm | 46 mm | 3-1618239-5 | ||||||||||
Not Available Online | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 30 A | Turret | Non-Latching | 26.5 VDC | 225 Ohms | 117.8 mA | 30 VDC | Silver | 6-1618273-5 | |||||||||
Not Available Online | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form A (SPST-NO) | 12 A | Non-Latching | 8 kVDC | 16.5 mm | 47.8 mm | 6-1618240-3 | ||||||||||||
Mfr: FCA-410-1621L TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays M83536/16-021L | 0In Stock | Military / Aerospace Relays | 1-1617754-8 |