TE Connectivity / AMP - Industrial Relays
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rotary Relays | 4 Form C (4PDT-NO, NC) | Non-Latching | 82 mA | 79.5 mm | 1-1393139-1 | |||||||||||||||||
Mfr: FCA-210-130 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays MID RANGE RELAY | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 5-1617749-9 | |||||||
0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 5 VDC | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | ||||||||||||
Mfr: 3-1393139-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 3-1617758-4 | |||||||
Mfr: T9GV5L24-22 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 22 VDC | 538 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-6 | |||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 4-1617806-3 | |||||
Not Available Online | Power Relays | ||||||||||||||||||||||
Mfr: R10S-E2Y2-J2.5K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPDT 12VDC 2.5KOhm 2A GEN PURPOSE RLY | Not Available Online | Through Hole | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | 3 A | Solder Pin | Non-Latching | 12 VDC | 2.5 kOhms | 120 VAC | Silver (Ag) | R10 | 29.6 mm | 18.7 mm | 30.2 mm | 8-1393769-3 | ||||||
Mfr: K10P-11D15-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Relay DPDT 15A 120VDC Socket | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VDC | 11.1 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 5-1393144-6 | |||||||
Mfr: 2-1649341-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays T9CP2A54-120 | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form B (SPST-NC) | 30 A | Non-Latching | 120 VAC | 2.8 kOhms | 277 VAC | Silver Tin Indium (AgSnIn) | 50.29 mm | 27.43 mm | 27.94 mm | T9CP2A54-120 | |||||||
Mfr: 3-1618065-4 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 1840DB-SX=RELAY SYNCH CHECK | Not Available Online | Protection Relays | Paralleling | Bulk | |||||||||||||||||||
Mfr: 3-1393139-3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | Bulk | ||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Screw | Non-Latching | 115 VDC | 215 mA | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | 79.5 mm | |||||||||||
Mfr: R10S-E1Y1-J5.0K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPDT 2A 12VDC 5KOhm GEN PURPOSE RELAY | Not Available Online | Socket | Power Relays | Quick Connect Terminal | 1 Form C (SPDT-NO, NC) | 3 A | Quick Connect Terminal | Non-Latching | 5 kOhms | 120 VAC | Silver (Ag) | R10 | 29.6 mm | 18.7 mm | 30.2 mm | 7-1393769-2 | |||||||
Mfr: T92S7D12-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30A 110VDC PWR PCB/PNL MNT RLY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1393212-7 | ||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 600 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | MS27418-2C 4-1617806-5 | |||||
Mfr: 4-1393139-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 9-1393139-8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Power Relays | 10 A | Screw | Non-Latching | |||||||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Screw | 28 VDC | 76 Ohms | 362 mA | 125 VDC | Silver Cadmium | 66.68 mm | 66.68 mm | 79.5 mm | Bulk | ||||||||||
Mfr: K10P-11AT1-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 15 A 24VAC Mtg brckt | Not Available Online | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 160 Ohms | 120 VAC | Silver (Ag) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | 3-1393144-1 |