AD - TE Connectivity / AMP - DIP Switches / SIP Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Illuminated | Illumination Color | Lamp Type | Number of Positions | Switch Type | Actuator | Pitch | Contact Form | Termination Style | Current Rating | Voltage Rating DC | Operating Force | Travel | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | Non-Illuminated | 3 Position | DIP | Flush | 2.54 mm | SPST | SMD/SMT | 100 mA | 24 VDC | AD | 1825059-7 | |||||||
0In Stock | Tube | Non-Illuminated | 3 Position | DIP | 2.54 mm | SPST | SMD/SMT | AD | 1-1825059-1 | ||||||||||
0In Stock | Tube | Non-Illuminated | 4 Position | DIP | 2.54 mm | SPST | SMD/SMT | AD | 1-1825059-4 | ||||||||||
0In Stock | Tube | Non-Illuminated | 5 Position | DIP | 2.54 mm | SPST | Through Hole | AD | 1-1571999-1 | ||||||||||
Not Available Online | Non-Illuminated | 6 Position | DIP | Flush | 2.54 mm | SPST | Through Hole | 10 mA | 24 VDC | AD | 1-1825002-0 | ||||||||
0In Stock | Tube | Non-Illuminated | 7 Position | DIP | 2.54 mm | SPST | SMD/SMT | AD | 3-1825059-1 |