F - TE Connectivity / AMP - Toggle Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SPST | ON - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M6 | Flatted | Sealed | Silver | UL; CSA | F | 5-6437630-3 | ||||||||
Not Available Online | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Wire Lead | 400 mA | 20 VAC | 20 VDC | M6 | Flatted | Sealed | Gold | UL; CSA | F | Bulk | 5-6437630-8 | ||||||
Not Available Online | Non-Illuminated | DPDT | ON - (ON) | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M12 | Bat | Sealed | Silver | UL; CSA | F | 4-6437630-4 | ||||||||
Not Available Online | Non-Illuminated | 4PDT | ON - ON - ON | Panel Mount | Wire Lead | 6 A | 250 VAC | M6 | Bat | Sealed | Silver Alloy | F | Tray | 3-6437630-6 | ||||||||
Not Available Online | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M6 | Bat | Sealed | Silver | UL; CSA | F | 6-6437630-2 | ||||||||
Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Wire Lead | 400 mA | 20 VAC | 20 VDC | M6 | Bat | Sealed | Gold | UL; CSA | F | 3-6437630-8 | |||||||
Not Available Online | Non-Illuminated | DPDT | ON - ON | Panel Mount | Wire Lead | 6 A | 250 VAC | M12 | Paddle | Sealed | Silver Alloy | F | 6-6437630-1 | |||||||||
Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M6 | Bat | Sealed | Silver | UL; CSA | F | 5-6437630-5 |