TE Connectivity / AMP - Antennas
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 8.45 mm | 6.4 mm | 0.79 mm | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 8.45 mm | 6.4 mm | 0.79 mm | Reel | |||||||||||||||
Mfr: 1-2823599-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 3x3+GPS BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | ISM | Module | Sharkfin | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 5 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 5.5 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | |||||||||
Mfr: 1-2823602-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MIMO WITH GPS/GNSS 2G/3G/4G WLAN ANT. | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Sharkfin | 5 dBi | 50 Ohms | 2:1 | 25 W, 60 W | - 40 C | + 80 C | 8 Band | Direct / Permanent Mount | Connector | FME Male, FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 4.9 GHz, 5.1 GHz, 5.5 GHz, 5.8 GHz | Emergency Service - Multifunction MiMo | 172 mm | 61 mm | 51 mm | 300 mm RG174 x 4 | MiMo | |||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | RP-SMA Male | IP66 | MiMo | |||||||||||||||||||||||
Mfr: 1-2823602-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas 2X2 CELLULAR MIMO+GPS+WHIP | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | Module | Sharkfin | 6 dBi | 50 Ohms | 2:1 | 25 W, 60 W | - 40 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | FME Male, FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 2.1 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz | Emergency Service - Multifunction MiMo | 172 mm | 61 mm | 51 mm | 300 mm RG174 x 2 | MiMo | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 880 MHz | 1.88 GHz | Cellular (NBIoT, LTE), GSM, DCS | PCB Trace | 0 dB | 50 Ohms | 2.5:1 | 10 W | 2 Band | PCB Mount | Through Hole | 850 MHz, 900 MHz, 1.8 GHz | Cellular Application | 38.1 mm | 15.2 mm | 1.57 mm | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | RP-SMA Male | IP66 | MiMo | |||||||||||||||||||||||
Mfr: 1-2823598-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 2x2+GPS BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | ||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, WLAN, WiFi | ISM | Whip | Blade Tilt / Swivel | 1.4 dBi | 50 Ohms | 3:1 | 10 W | - 20 C | + 65 C | 6 Band | Panel Mount | Connector | SMA Male | 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.5 GHz, 4.9 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Satellite Application, Wireless Application | 135.7 mm | 20.1 mm | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 18.03 mm | 3.76 mm | 1.57 mm | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Mfr: 1-2823594-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas External SiSo + GPS Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 5 dBi, 7 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female, TNC Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 260 mm | 87 mm | 103 mm | IP67 | SiSo | Bulk | |||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 824 MHz | 894 MHz | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 0 dB | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 15.24 mm | 1.57 mm | |||||||||||||||||||||||
Mfr: 1-2823596-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Module | 2.3 dBi, 5 dBi, | 50 Ohms | 2.5:1 | 50 W | - 30 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Vehicular LTE Routers | 62 mm | IP66 | MiMo | ||||||||||||||||
Mfr: 1-2823597-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN (2 x 2) BK | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1 | 50 W | - 30 C | + 80 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | MiMo | ||||||||||||
Mfr: 1-2823595-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + GPS, Black | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Module | 2.3 dBi, 5 dBi, | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 3 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA | PCB Trace | 3 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | Through Hole | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 49.9 mm | 20.27 mm | 1.57 mm |
- 1
- 2