• Wireless & RF Modules
  • Antennas

SiSo - TE Connectivity / AMP - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1-2823593-1
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

Antennas External SiSo Transit Antenna

Not Available Online

Call
or
View Details
Call to Verify
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
802.11, WLAN, WiFi, WiMAX, WiFi 6E
IoT, ISM
Module
5 dBi, 7 dBi, 10 dBi
50 Ohms
2.5:1
60 W
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
N Female
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz
High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery
260 mm
87 mm
103 mm
IP67
SiSo
Bulk
Datasheet
Mfr: 1-2823594-1
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

Obsolete
Antennas External SiSo + GPS Transit Antenna

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GLONASS, GPS
802.11, WLAN, WiFi, WiMAX, WiFi 6E
IoT, ISM
Module
5 dBi, 7 dBi, 10 dBi
50 Ohms
2.5:1
60 W
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
N Female, TNC Female
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz
High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery
260 mm
87 mm
103 mm
IP67
SiSo