TE Connectivity / AMP - Industrial Relays
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-7 | ||||
Mfr: PRD-3AJ0-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 7-1393127-4 | |||||
Mfr: PRD-7AY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 24AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1393130-9 | |||||
Mfr: FC-335-SY3 TTI: FC-335-SY3 TE Connectivity / AMP Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Bulk | 1617807-3 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | DPDT (2 Form C) | 12 A | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | |||||||
Mfr: T92S7D22-110 TTI: T92S7D22-110 TE Connectivity / AMP Availability: 0In StockIndustrial Relays DPST-NO 30Amp PwrPCB | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 1-1393212-3 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC | 19.47 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 4-1415075-1 | |||||
Mfr: FCB-405-CX2 TTI: FCB-405-CX2 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | 4 Form C (4PDT-NO, NC) | Non-Latching | 12 VDC | Bulk | 1617761-6 | ||||||||||||||
Mfr: KHU-17A16-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Relay 4PDT 1A 120VAC 3.9KOhm Socket | Not Available Online | Socket | Cube Relays | Solder Lug | 4 Form C (4PDT-NO, NC) | Solder Lug | Non-Latching | 120 VAC | 3.9 kOhms | Silver | KH | 28.2 mm | 21.8 mm | 34.9 mm | 3-1393123-4 | ||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Chassis Mount | Power Relays | 8PDT (8 Form C) | 10 A | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | |||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 9-1419148-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 480 VAC | 4.5 kOhms | 22 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 3-1393127-1 | ||||||
Not Available Online | Power Relays | ||||||||||||||||||||||
Mfr: 7-1393139-7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 7-1393769-0 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays R10S-E1Y1-J1.0K=R10 | Not Available Online | Power Relays | Plug Pin | SPDT (1 Form C) | 3 A | 5 VDC | 1 kOhms | 5 mA | Silver | R10 | R10S-E1Y1-J1.0K | ||||||||||||
Mfr: 6-1419081-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: FC-335-CW9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 115 Vac, 50/60 Hz | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 1617807-7 | ||||
0In Stock | Flange Mount | Power Relays | High Voltage | Wire Leads | 1 Form C (SPDT-NO, NC) | 50 A | Non-Latching | 12 VDC | 230 Ohms | 2 kVDC | 16.5 mm | 42.7 mm | 5-1618240-4 | ||||||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 4-1617806-6 | ||||||
Mfr: T9AS1D27-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 2071229-5 | ||||||
0In Stock | Thread Mount | Power Relays | High Voltage | Screw | 1 Form B (SPST-NC) | 10 A | Turret | Non-Latching | 12 VDC | 30 Ohms | 35 kVDC | 50.8 mm | 50.8 mm | 1-1618276-8 |