TE Connectivity / AMP - Industrial Relays
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Screw | Non-Latching | 115 VDC | 215 mA | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | 79.5 mm | |||||||||||
Mfr: R10S-E1Y1-J5.0K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPDT 2A 12VDC 5KOhm GEN PURPOSE RELAY | Not Available Online | Socket | Power Relays | Quick Connect Terminal | 1 Form C (SPDT-NO, NC) | 3 A | Quick Connect Terminal | Non-Latching | 5 kOhms | 120 VAC | Silver (Ag) | R10 | 29.6 mm | 18.7 mm | 30.2 mm | 7-1393769-2 | |||||||
Mfr: T92S7D12-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30A 110VDC PWR PCB/PNL MNT RLY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1393212-7 | ||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 600 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | MS27418-2C 4-1617806-5 | |||||
Mfr: 4-1393139-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 9-1393139-8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Power Relays | 10 A | Screw | Non-Latching | |||||||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Screw | 28 VDC | 76 Ohms | 362 mA | 125 VDC | Silver Cadmium | 66.68 mm | 66.68 mm | 79.5 mm | Bulk | ||||||||||
Mfr: K10P-11AT1-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 15 A 24VAC Mtg brckt | Not Available Online | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 160 Ohms | 120 VAC | Silver (Ag) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | 3-1393144-1 | |||||||
Mfr: 2-1617062-7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays B8968 = SEALED RELAY | Not Available Online | ||||||||||||||||||||||
Not Available Online | Thread Mount | Power Relays | Vacuum Relay | 1 Form C (SPDT-NO, NC) | 18 A | Non-Latching | 26.5 VDC | 1-1618279-4 | |||||||||||||||
0In Stock | Flange Mount | Power Relays | High Voltage | Wire Leads | 1 Form A (SPST-NO) | 12 A | Non-Latching | 26.5 VDC | 707 Ohms | 8 kVDC | 16.5 mm | 47.8 mm | 6-1618240-6 | ||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Plug Pin | SPST (1 Form B) | 25 A | Plug Pin | Non-Latching | 12 VDC | 53 Ohms | 226.4 mA | 270 VDC | 3-1618006-8 | ||||||||||
0In Stock | Power Relays | 1-1618239-6 | |||||||||||||||||||||
Mfr: KHU-17A16-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Relay 4PDT 1A 120VAC 3.9KOhm Socket | Not Available Online | Socket | Cube Relays | Solder Lug | 4 Form C (4PDT-NO, NC) | Solder Lug | Non-Latching | 120 VAC | 3.9 kOhms | Silver | KH | 28.2 mm | 21.8 mm | 34.9 mm | 3-1393123-4 | ||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Chassis Mount | Power Relays | 8PDT (8 Form C) | 10 A | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | |||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 9-1419148-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 480 VAC | 4.5 kOhms | 22 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 3-1393127-1 | ||||||
Not Available Online | Power Relays |