T9A - TE Connectivity / AMP - Industrial Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1D27-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays POWER RELAY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 2071229-5 | ||||||
Mfr: T9AS5D22-110 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPDT PC MOUNT 110VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 110 VDC | 12.1 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 3-1419104-2 | |||||
Not Available Online | Chassis Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 41.7 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | ||||||
Not Available Online | PCB Mount | Power Relays | Miniature | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | T9A-N1L22-24 T9AN1L22-24 | |||||||
Mfr: 1423029-1 TTI: Not Assigned TE Connectivity / AMP Industrial Relays T9AV5D22-22=RELAY QC/PC VENT P | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 22 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | T9AV5D22-22 | ||||||
Not Available Online | PCB Mount | Power Relays | Miniature | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | T9AN5L22-24 | |||||||
Mfr: T9AV5D12-22U TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | 4-1393210-7 |