TE Connectivity / AMP - I/O Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Input Voltage | Input Current | Output Voltage | Output Current | Housing Color | Output Type | Termination Style | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | I/O Relay Terminals | 3 V to 15 V | 44 mA | 24 VAC to 280 VAC | 5 A | Black | AC | Terminal | 7-1393028-2 | |||
Not Available Online | I/O Relay Terminals | 15 V | 20 mA | 15 V | 1 A | Red | DC | Terminal | 4-1393028-2 | |||
0In Stock | I/O Relay Terminals | 15 V | 16 mA | 60 V | 3 A | Red | DC | Terminal | 4-1393028-1 | |||
0In Stock | I/O Relay Terminals | 18 VAC to 36 VAC | 50 mA | Yellow | DC | Terminal | 1393028-6 | |||||
Not Available Online | I/O Relay Terminals | 1-1393026-2 |