HDC - TE Connectivity / AMP - Heavy Duty Power Connectors
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120In Stock | HDC | Hoods | Hood | 3 | Top | M32 | Aluminum | IP68, IP69K | Bulk | HTS | ||||||||||||||
Mfr: 3-1105301-1 TTI: 3-1105301-1 TE Connectivity / AMP Availability: 1.310In StockHeavy Duty Power Connectors HVT-C-BU AG 1,5 QMM | 1.310In Stock | HDC | Contacts | 16 A | Crimp | Socket (Female) | Silver | Copper Alloy | 16 AWG | Bulk | HTS | |||||||||||||
Mfr: 3-1105100-1 TTI: 3-1105100-1 TE Connectivity / AMP Availability: 3.460In StockHeavy Duty Power Connectors PIN CONTACT AG 1.5 HE/HA | 3.460In Stock | HDC | Contacts | 16 A | Crimp | Pin (Male) | Silver | Brass | 20 AWG | 12 AWG | Bulk | HTS | ||||||||||||
0In Stock | HDC | Hoods | Side | Polyamide (PA) | Bulk | Motor Man | ||||||||||||||||||
Mfr: T1210100120-000 TTI: T1210100120-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Low Construction Hood M20 Side Entry | 0In Stock | HDC | Hoods | Hood | 4 | Side | M20 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T2010043101-000 TTI: T2010043101-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors 4P 2R 10A 400V Plug 26-14 AWG SpringCont | 0In Stock | HDC | Connectors | 10 A | 4 Position + PE | Spring Terminal | 400 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HTS | |||||||||
Mfr: T1210240125-000 TTI: T1210240125-000 TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Low Construction M25 Side Entry Grey | 0In Stock | HDC | Hoods | Hood | 8 | Side | M25 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1210240121-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Low Construction PG21 Side Entry Grey | 0In Stock | HDC | Hoods | Hood | 8 | Side | PG21 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1230160140-100 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors High Construction Hood M40 Side Entry | 0In Stock | HDC | Hoods | Hood | 6 | Side | M40 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1240160221-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors High Construction Hood PG21 Top Entry | 0In Stock | HDC | Hoods | Hood | 6 | Top | M32 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1330060121-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors High Construction Hood PG21 Side Entry | 0In Stock | HDC | Hoods | Hood | 3 | Side | PG21 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1340060132-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors High Construction Hood M32 Top Entry | 0In Stock | HDC | Hoods | Hood | 3 | Top | M32 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1460100116-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Hood 9MM L 54MM H PG16 Side Entry | 0In Stock | HDC | Connectors | Hood | 4 | Side | PG16 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1470102232-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Hood 94MM L 74MM H 57MM W PG2x16 Side | 0In Stock | HDC | Connectors | Hood | 4 | Side | PG16 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1620063116-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Hood 82MM PG16 Lock PG2x16 Side Entry | 0In Stock | HDC | Connectors | Hood | 3 | Side | PG16 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T1620103116-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors Hood 9MM L 54MM H PG2x16 Side Entry | 0In Stock | HDC | Connectors | Hood | 4 | Side | M32 | Aluminum | IP65 | Bulk | HTS | |||||||||||||
Mfr: T2040064101-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors 6P 2R 16A 500V Plug 26-12 AWG CrimpCont | 0In Stock | HDC | Connectors | 16 A | 6 Position + PE | Crimp | 500 V | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | HTS | |||||||||||
0In Stock | HDC | Accessories | Mounting Base | 48 | Polyamide (PA) | Motor Man | ||||||||||||||||||
Mfr: T1320240121-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H24B-TG-RO-PG21 | 0In Stock | HDC | Hoods | 8 | Top | PG21 | Aluminum | IP65 | ||||||||||||||||
Mfr: H10B-AG-SL TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H10B Bulkhead Plstc Double Lock, Grey | 0In Stock | HDC | Connectors | 4 | Bottom | Aluminum | IP65 | HTS | T1410100000-000 | |||||||||||||||
Mfr: H16B-AG-SL TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H16B Bulkhead Plstc Double Lock, Grey | 0In Stock | HDC | Connectors | 6 | Bottom | Aluminum | IP65 | HTS | T1410160000-000 | |||||||||||||||
Mfr: T1410100000-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H10B-AG-SL | 0In Stock | HDC | Connectors | 4 | Bottom | Aluminum | IP65 | |||||||||||||||||
Mfr: T2040012040-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors DMF-4.0 | 0In Stock | HDC | Contacts | 40 A | Crimp | Socket (Female) | Gold | Copper Alloy | 12 AWG | |||||||||||||||
Mfr: T1240100220-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H10B-TGH-2M20 | 0In Stock | HDC | Hoods | 4 | Top | M20 | Aluminum | IP65 | ||||||||||||||||
Mfr: T2070244201-000 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors H24BN-T6-F | 0In Stock | HDC | Accessories | Module Frame | 24B | M3, M4 | Zinc Alloy |